Part Details for T409A105K010BC 4251 D100 by KEMET Corporation
Overview of T409A105K010BC 4251 D100 by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC4251-1CS6#TRMPBF | Analog Devices | Neg V Hot Swap Cntrs in SOT-23 | |
LTC4251-2IS6#TRMPBF | Analog Devices | Neg V Hot Swap Cntrs in SOT-23 | |
LTC4251BCS6-2#TRMPBF | Analog Devices | Neg V Hot Swap Cntrs in SOT-23 |
Price & Stock for T409A105K010BC 4251 D100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CWR09FC105KBB/100
|
TTI | Tantalum Capacitors - Solid SMD 1UF 10V 10% A Min Qty: 100 Package Multiple: 100 Container: Reel | Americas - 0 |
|
$13.0200 / $13.5800 | Buy Now |