-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 1uF, 1005
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29M5609
|
Newark | 1.00Uf 10.0V |Kemet T409A105K010BC RoHS: Not Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$6.9200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T409A105K010BC
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T409A105K010BC
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 1uF, 1005
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1005 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 1 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 10000 mΩ | |
Height | 1.27 mm | |
JESD-609 Code | e0 | |
Length | 2.54 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Plastic, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Reference Standard | MIL-PRF-55365/4 | |
Size Code | 1005 | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Shape | J BEND | |
Width | 1.27 mm |
This table gives cross-reference parts and alternative options found for T409A105K010BC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T409A105K010BC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAZA105K010CFMT0845 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 1uF, 1005, | Kyocera AVX Components | T409A105K010BC vs TAZA105K010CFMT0845 |
TAZA105K010LGLB0024 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 1uF, 1005, | Kyocera AVX Components | T409A105K010BC vs TAZA105K010LGLB0024 |
T497A105K010BT63157610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T409A105K010BC vs T497A105K010BT63157610 |
TAZA105K010CWSZ0723 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 1005, CHIP | Kyocera AVX Components | T409A105K010BC vs TAZA105K010CWSZ0723 |
TAZA105K010CBSCTH00 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 1005, CHIP | Kyocera AVX Components | T409A105K010BC vs TAZA105K010CBSCTH00 |
T429A105K010SC42517610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 1uF, 1005 | KEMET Corporation | T409A105K010BC vs T429A105K010SC42517610 |
TAZA105K010CSLD98GC | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | T409A105K010BC vs TAZA105K010CSLD98GC |
TAZA105K010CLST0823 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 1uF, 1005, | Kyocera AVX Components | T409A105K010BC vs TAZA105K010CLST0823 |
TAZA105K010CDST0023 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 1uF, 1005, | Kyocera AVX Components | T409A105K010BC vs TAZA105K010CDST0023 |
TAZA105K010CLSD0845 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 1005, CHIP | Kyocera AVX Components | T409A105K010BC vs TAZA105K010CLSD0845 |