-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 2005, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93AC1068
|
Newark | 1.00Uf 25.0V |Kemet T409C105K025AK4250 Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$9.2000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T409C105K025AK4250
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T409C105K025AK4250
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 2005, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2005 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 1 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 6500 mΩ | |
Height | 1.27 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.001 mA | |
Length | 5.08 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 42.8 mA | |
Size Code | 2005 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn90Pb10) | |
Terminal Shape | J BEND | |
Width | 1.27 mm |
This table gives cross-reference parts and alternative options found for T409C105K025AK4250. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T409C105K025AK4250, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CWR19KB105KBCZBULK | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 2005, CHIP | Kyocera AVX Components | T409C105K025AK4250 vs CWR19KB105KBCZBULK |
TAZC105K025LGLB9945 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 1uF, 2005, | Kyocera AVX Components | T409C105K025AK4250 vs TAZC105K025LGLB9945 |
CWR29KC105KZCCTR13 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 2005, CHIP | Kyocera AVX Components | T409C105K025AK4250 vs CWR29KC105KZCCTR13 |
CWR19KB105KZCCTR13 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 2005, CHIP | Kyocera AVX Components | T409C105K025AK4250 vs CWR19KB105KZCCTR13 |
TAZC105K025CGLD0923 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 1uF, 2005, | Kyocera AVX Components | T409C105K025AK4250 vs TAZC105K025CGLD0923 |
TAZC105K025CBLD9800 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 2005, CHIP | Kyocera AVX Components | T409C105K025AK4250 vs TAZC105K025CBLD9800 |
TAZC105K025LDMB0H45 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 1uF, 2005, | Kyocera AVX Components | T409C105K025AK4250 vs TAZC105K025LDMB0H45 |
TAZC105K025LKMB0024 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 1uF, 2005, | Kyocera AVX Components | T409C105K025AK4250 vs TAZC105K025LKMB0024 |
TAZC105K025LALB0924 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 1uF, 2005, | Kyocera AVX Components | T409C105K025AK4250 vs TAZC105K025LALB0924 |
T429C105K025MBTLVL7610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 1uF, 2005, | KEMET Corporation | T409C105K025AK4250 vs T429C105K025MBTLVL7610 |