-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 2.2uF, Surface Mount, 2005, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93AC1075
|
Newark | 2.20Uf 15.0V |Kemet T409C225K015CH4252 Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$16.6000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T409C225K015CH4252
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T409C225K015CH4252
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 2.2uF, Surface Mount, 2005, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2005 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 2.2 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 5500 mΩ | |
Height | 1.27 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.001 mA | |
Length | 5.08 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 15 V | |
Ripple Current | 46.8 mA | |
Size Code | 2005 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn90Pb10) | |
Terminal Shape | J BEND | |
Width | 1.27 mm |
This table gives cross-reference parts and alternative options found for T409C225K015CH4252. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T409C225K015CH4252, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAZC225K015CWLB9000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 2.2uF, Surface Mount, 2005, CHIP | Kyocera AVX Components | T409C225K015CH4252 vs TAZC225K015CWLB9000 |
TAZC225K015CDSZ0724 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 2.2uF, 2005, | Kyocera AVX Components | T409C225K015CH4252 vs TAZC225K015CDSZ0724 |
TAZC225K015CDMD0H45 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 2.2uF, 2005, | Kyocera AVX Components | T409C225K015CH4252 vs TAZC225K015CDMD0H45 |
TAZC225K015CELC0800 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 2.2uF, 2005, | Kyocera AVX Components | T409C225K015CH4252 vs TAZC225K015CELC0800 |
T429C225K015RKTLVL7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 2.2uF, 2005, | KEMET Corporation | T409C225K015CH4252 vs T429C225K015RKTLVL7280 |
TAZC225K015CDSD0924 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 2.2uF, 2005, | Kyocera AVX Components | T409C225K015CH4252 vs TAZC225K015CDSD0924 |
TAZC225K015CRMC0723 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 2.2uF, 2005, | Kyocera AVX Components | T409C225K015CH4252 vs TAZC225K015CRMC0723 |
CWR19HK225KCCBTR13 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 2.2uF, Surface Mount, 2005, CHIP | Kyocera AVX Components | T409C225K015CH4252 vs CWR19HK225KCCBTR13 |
TAZC225K015CRST0H24 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 2.2uF, Surface Mount, 2005, CHIP | Kyocera AVX Components | T409C225K015CH4252 vs TAZC225K015CRST0H24 |
CWR09HB225KZBTR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 2.2uF, Surface Mount, 2005, CHIP | Kyocera AVX Components | T409C225K015CH4252 vs CWR09HB225KZBTR |