Capacitors
T409D225M020BH
KEMET Corporation
Description: Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 2.2uF, 1510

Overview of T409D225M020BH by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for T409D225M020BH by KEMET Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 79M4866
Newark 2.20Uf 20.0V Rohs Compliant: No |Kemet T409D225M020BH RoHS: Not Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 2,400 $7.5200
$7.5200 Buy Now
DISTI # CWR09JH225MB
Avnet Americas Cap Tant Solid 2.2uF 20V D CASE 20% (3.81 X 2.54 X 1.27mm) SMD (0.1%FR) 5 Ohm 125°C T/R - Custom Tape W/Leader (Alt: CWR09JH225MB) RoHS: Not Compliant Min Qty: 80 Package Multiple: 80 Container: Tape w/Leader 0
  • 80 $10.6855
$10.6855 Buy Now

CAD Models for T409D225M020BH by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for T409D225M020BH by KEMET Corporation

T409D225M020BH
KEMET Corporation
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
, 1510
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8532.21.00.50
Samacsys Manufacturer
KEMET
Capacitance
2.2 µF
Capacitor Type
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
ESR
5000 mΩ
Height
1.27 mm
JESD-609 Code
e0
Leakage Current
0.001 mA
Length
3.81 mm
Mounting Feature
SURFACE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, 7 INCH
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
20 V
Reference Standard
MIL-PRF-55365/4
Size Code
1510
Surface Mount
YES
Tan Delta
0.06
Terminal Finish
TIN LEAD
Terminal Shape
J BEND
Width
2.54 mm
Want to compare parts?
  1. T409D225M020BH
    KEMET Corporation
    Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 2.2uF, 1510
    VS

Alternate Parts for T409D225M020BH

This table gives cross-reference parts and alternative options found for T409D225M020BH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T409D225M020BH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TAZD225M020LBMC0H23 Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 2.2uF, 1510, Kyocera AVX Components T409D225M020BH vs TAZD225M020LBMC0H23
TAZD225M020LALD0800 Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 2.2uF, 1510, Kyocera AVX Components T409D225M020BH vs TAZD225M020LALD0800
TAZD225M020LALB0945 Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 2.2uF, 1510, Kyocera AVX Components T409D225M020BH vs TAZD225M020LALB0945
TAZD225M020CWSB0024 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 2.2uF, Surface Mount, 1510, CHIP Kyocera AVX Components T409D225M020BH vs TAZD225M020CWSB0024
TAZD225M020CWLD0845 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 2.2uF, 1510, Kyocera AVX Components T409D225M020BH vs TAZD225M020CWLD0845
TAZD225M020CSSDT723 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 2.2uF, Surface Mount, 1510, CHIP Kyocera AVX Components T409D225M020BH vs TAZD225M020CSSDT723
TAZD225M020CRSDTH23 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 2.2uF, Surface Mount, 1510, CHIP Kyocera AVX Components T409D225M020BH vs TAZD225M020CRSDTH23
TAZD225M020CKMC0700 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 2.2uF, 1510, Kyocera AVX Components T409D225M020BH vs TAZD225M020CKMC0700
TAZD225M020CGMD0824 Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 2.2uF, 1510, Kyocera AVX Components T409D225M020BH vs TAZD225M020CGMD0824
TAZD225M020CAMD0000 Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 2.2uF, 1510, Kyocera AVX Components T409D225M020BH vs TAZD225M020CAMD0000

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for T409D225M020BH by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: T409D225M020BH by KEMET Corporation

Select Manufacturer
Which Manufacturer of T409D225M020BH would you like to use for your alert(s)?
  • Please alert me when T409D225M020BH inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for T409D225M020BH alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for T409D225M020BH to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for T409D225M020BH alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for T409D225M020BH.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare T409D225M020BH by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: