Part Details for T409D335K015BK D100 by KEMET Corporation
Overview of T409D335K015BK D100 by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R5F72433D100FP#U0 | Renesas Electronics Corporation | 32-bit Microcontrollers | |
R5F72867D100FP#U2 | Renesas Electronics Corporation | 32-bit Microcontrollers | |
2SD1000-T1-AY | Renesas Electronics Corporation | Small Signal Bipolar Transistors, POMM, / |
Price & Stock for T409D335K015BK D100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CWR09HK335KB/100
|
TTI | Tantalum Capacitors - Solid SMD 3.3UF 15V 10% D Min Qty: 100 Package Multiple: 100 Container: Reel | Americas - 0 |
|
$9.9700 / $10.4000 | Buy Now |