Part Details for T409E225K025BC 4252 D100 by KEMET Corporation
Overview of T409E225K025BC 4252 D100 by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADF4252BCPZ-R7 | Analog Devices | 1000-2500MHz Frac-N PLL | |
ADF4252BCPZ | Analog Devices | 1000-2500MHz Frac-N PLL | |
ADF4252BCPZ-RL | Analog Devices | 000-2500MHz Frac-N PLL |
Price & Stock for T409E225K025BC 4252 D100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CWR09KC225KBC/100
|
TTI | Tantalum Capacitors - Solid SMD 2.2UF 25V 10% E Min Qty: 100 Package Multiple: 100 Container: Reel | Americas - 0 |
|
$14.5600 / $15.1800 | Buy Now |