-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum, 15V, 5% +Tol, 5% -Tol, 4.7uF, 2010,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93AC1150
|
Newark | 4.70Uf 15.0V |Kemet T409E475J015BC Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$14.2400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T409E475J015BC
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T409E475J015BC
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum, 15V, 5% +Tol, 5% -Tol, 4.7uF, 2010,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2010 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 4.7 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 4000 mΩ | |
Height | 1.27 mm | |
JESD-609 Code | e0 | |
Length | 5.08 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Plastic, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 15 V | |
Reference Standard | MIL-PRF-55365/4 | |
Size Code | 2010 | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Shape | J BEND | |
Width | 2.54 mm |
This table gives cross-reference parts and alternative options found for T409E475J015BC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T409E475J015BC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAZE475J015LDSB0824 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 5% +Tol, 5% -Tol, 4.7uF, 2010, | Kyocera AVX Components | T409E475J015BC vs TAZE475J015LDSB0824 |
T429E475J015BKTLVL7610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 5% +Tol, 5% -Tol, 4.7uF, 2010, | KEMET Corporation | T409E475J015BC vs T429E475J015BKTLVL7610 |
T429E475J015RKTLVL7005 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 5% +Tol, 5% -Tol, 4.7uF, 2010, | KEMET Corporation | T409E475J015BC vs T429E475J015RKTLVL7005 |
TAZE475J015CCMB0724 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 5% +Tol, 5% -Tol, 4.7uF, 2010, | Kyocera AVX Components | T409E475J015BC vs TAZE475J015CCMB0724 |
TAZE475J015CAMB0945 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 5% +Tol, 5% -Tol, 4.7uF, 2010, | Kyocera AVX Components | T409E475J015BC vs TAZE475J015CAMB0945 |
TAZE475J015CBLC9000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 5% +Tol, 5% -Tol, 4.7uF, Surface Mount, 2010, CHIP | Kyocera AVX Components | T409E475J015BC vs TAZE475J015CBLC9000 |
T429E475J015MCTLVL7005 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 5% +Tol, 5% -Tol, 4.7uF, 2010, | KEMET Corporation | T409E475J015BC vs T429E475J015MCTLVL7005 |
TAZE475J015LDSB0723 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 5% +Tol, 5% -Tol, 4.7uF, 2010, | Kyocera AVX Components | T409E475J015BC vs TAZE475J015LDSB0723 |
TAZE475J015CAMB0724 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 5% +Tol, 5% -Tol, 4.7uF, 2010, | Kyocera AVX Components | T409E475J015BC vs TAZE475J015CAMB0724 |
TAZE475J015LCLB0900 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 5% +Tol, 5% -Tol, 4.7uF, 2010, | Kyocera AVX Components | T409E475J015BC vs TAZE475J015LCLB0900 |