-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 5% +Tol, 5% -Tol, 4.7uF, Surface Mount, 2010, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93AC1151
|
Newark | 4.70Uf 15.0V |Kemet T409E475J015DH4252 RoHS: Not Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$59.2700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T409E475J015DH4252
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T409E475J015DH4252
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 5% +Tol, 5% -Tol, 4.7uF, Surface Mount, 2010, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2010 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 4.7 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 4000 mΩ | |
Height | 1.27 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.001 mA | |
Length | 5.08 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 15 V | |
Ripple Current | 60 mA | |
Size Code | 2010 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn90Pb10) | |
Terminal Shape | J BEND | |
Width | 2.54 mm |
This table gives cross-reference parts and alternative options found for T409E475J015DH4252. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T409E475J015DH4252, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAZE475J015CBST0045 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 5% +Tol, 5% -Tol, 4.7uF, Surface Mount, 2010, CHIP | Kyocera AVX Components | T409E475J015DH4252 vs TAZE475J015CBST0045 |
TAZE475J015CDMC0824 | Tantalum Capacitor, Polarized, Tantalum, 15V, 5% +Tol, 5% -Tol, 4.7uF, 2010, | Kyocera AVX Components | T409E475J015DH4252 vs TAZE475J015CDMC0824 |
TAZE475J015CSLT0845 | Tantalum Capacitor, Polarized, Tantalum, 15V, 5% +Tol, 5% -Tol, 4.7uF, 2010, | Kyocera AVX Components | T409E475J015DH4252 vs TAZE475J015CSLT0845 |
TAZE475J015CSLB98GC | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | T409E475J015DH4252 vs TAZE475J015CSLB98GC |
TAZE475J015CLSD0700 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 5% +Tol, 5% -Tol, 4.7uF, Surface Mount, 2010, CHIP | Kyocera AVX Components | T409E475J015DH4252 vs TAZE475J015CLSD0700 |
TAZE475J015CLLC0045 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 5% +Tol, 5% -Tol, 4.7uF, Surface Mount, 2010, CHIP | Kyocera AVX Components | T409E475J015DH4252 vs TAZE475J015CLLC0045 |
TAZE475J015CGMB0H00 | Tantalum Capacitor, Polarized, Tantalum, 15V, 5% +Tol, 5% -Tol, 4.7uF, 2010, | Kyocera AVX Components | T409E475J015DH4252 vs TAZE475J015CGMB0H00 |
TAZE475J015CEMT0800 | Tantalum Capacitor, Polarized, Tantalum, 15V, 5% +Tol, 5% -Tol, 4.7uF, 2010, | Kyocera AVX Components | T409E475J015DH4252 vs TAZE475J015CEMT0800 |
TAZE475J015CEMC0900 | Tantalum Capacitor, Polarized, Tantalum, 15V, 5% +Tol, 5% -Tol, 4.7uF, 2010, | Kyocera AVX Components | T409E475J015DH4252 vs TAZE475J015CEMC0900 |
T429E475J015MB42527005 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 5% +Tol, 5% -Tol, 4.7uF, 2010 | KEMET Corporation | T409E475J015DH4252 vs T429E475J015MB42527005 |