-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum, 15V, 10% +Tol, 10% -Tol, 4.7uF, 2010,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93AC1153
|
Newark | 4.70Uf 15.0V |Kemet T409E475K015RB7610 RoHS: Not Compliant Min Qty: 17 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.8400 / $11.4900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T409E475K015RB7610
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T409E475K015RB7610
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum, 15V, 10% +Tol, 10% -Tol, 4.7uF, 2010,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2010 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 4.7 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 4000 mΩ | |
Height | 1.27 mm | |
JESD-609 Code | e4 | |
Length | 5.08 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 15 V | |
Reference Standard | MIL-PRF-55365/4 | |
Size Code | 2010 | |
Surface Mount | YES | |
Terminal Finish | GOLD | |
Terminal Shape | J BEND | |
Width | 2.54 mm |
This table gives cross-reference parts and alternative options found for T409E475K015RB7610. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T409E475K015RB7610, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CWR09HC475KZCBULK | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 2010, CHIP | Kyocera AVX Components | T409E475K015RB7610 vs CWR09HC475KZCBULK |
CWR09HB475KCATR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 2010, CHIP | Kyocera AVX Components | T409E475K015RB7610 vs CWR09HB475KCATR |
TAZE475K015LFSB0923 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 4.7uF, 2010, | Kyocera AVX Components | T409E475K015RB7610 vs TAZE475K015LFSB0923 |
T429E475K015DB | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 4.7uF, 2010 | KEMET Corporation | T409E475K015RB7610 vs T429E475K015DB |
TAZE475K015CESZ0923 | Tantalum Capacitor, Polarized, Tantalum, 15V, 10% +Tol, 10% -Tol, 4.7uF, 2010, | Kyocera AVX Components | T409E475K015RB7610 vs TAZE475K015CESZ0923 |
TAZE475K015CGLB0823 | Tantalum Capacitor, Polarized, Tantalum, 15V, 10% +Tol, 10% -Tol, 4.7uF, 2010, | Kyocera AVX Components | T409E475K015RB7610 vs TAZE475K015CGLB0823 |
TAZE475K015LFSC0H45 | Tantalum Capacitor, Polarized, Tantalum, 15V, 10% +Tol, 10% -Tol, 4.7uF, 2010, | Kyocera AVX Components | T409E475K015RB7610 vs TAZE475K015LFSC0H45 |
TAZE475K015LGLC0023 | Tantalum Capacitor, Polarized, Tantalum, 15V, 10% +Tol, 10% -Tol, 4.7uF, 2010, | Kyocera AVX Components | T409E475K015RB7610 vs TAZE475K015LGLC0023 |
TAZE475K015CELD0845 | Tantalum Capacitor, Polarized, Tantalum, 15V, 10% +Tol, 10% -Tol, 4.7uF, 2010, | Kyocera AVX Components | T409E475K015RB7610 vs TAZE475K015CELD0845 |
TAZE475K015CRSBTH45 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 2010, CHIP | Kyocera AVX Components | T409E475K015RB7610 vs TAZE475K015CRSBTH45 |