Capacitors
T409F106K015RC
KEMET Corporation
Description: Tantalum Capacitor, Polarized, Tantalum, 15V, 10% +Tol, 10% -Tol, 10uF, 2214

Overview of T409F106K015RC by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Medical Imaging Robotics and Drones

Price & Stock for T409F106K015RC by KEMET Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 60M2016
Newark 10.0Uf 15.0V |Kemet T409F106K015RC RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 400 $7.9600
  • 800 $7.7200
  • 1,600 $7.4800
  • 2,400 $7.1200
$7.1200 / $7.9600 Buy Now

CAD Models for T409F106K015RC by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for T409F106K015RC by KEMET Corporation

T409F106K015RC
KEMET Corporation
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
, 2214
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8532.21.00.50
Samacsys Manufacturer
KEMET
Capacitance
10 µF
Capacitor Type
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
ESR
2500 mΩ
Height
1.78 mm
JESD-609 Code
e0
Length
5.59 mm
Mounting Feature
SURFACE MOUNT
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
TR, Plastic, 7 Inch
Polarity
POLARIZED
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
15 V
Reference Standard
MIL-PRF-55365/4
Size Code
2214
Surface Mount
YES
Terminal Finish
TIN LEAD
Terminal Shape
J BEND
Width
3.43 mm
Want to compare parts?
  1. T409F106K015RC
    KEMET Corporation
    Tantalum Capacitor, Polarized, Tantalum, 15V, 10% +Tol, 10% -Tol, 10uF, 2214
    VS

Alternate Parts for T409F106K015RC

This table gives cross-reference parts and alternative options found for T409F106K015RC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T409F106K015RC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TAZF106K015LALB0723 Tantalum Capacitor, Polarized, Tantalum, 15V, 10% +Tol, 10% -Tol, 10uF, 2214, Kyocera AVX Components T409F106K015RC vs TAZF106K015LALB0723
TAZF106K015CGLC9045 Tantalum Capacitor, Polarized, Tantalum, 15V, 10% +Tol, 10% -Tol, 10uF, 2214, Kyocera AVX Components T409F106K015RC vs TAZF106K015CGLC9045
TAZF106K015CGLB0724 Tantalum Capacitor, Polarized, Tantalum, 15V, 10% +Tol, 10% -Tol, 10uF, 2214, Kyocera AVX Components T409F106K015RC vs TAZF106K015CGLB0724
TAZF106K015CFSZ0900 Tantalum Capacitor, Polarized, Tantalum, 15V, 10% +Tol, 10% -Tol, 10uF, 2214, Kyocera AVX Components T409F106K015RC vs TAZF106K015CFSZ0900
TAZF106K015CFLB0H24 Tantalum Capacitor, Polarized, Tantalum, 15V, 10% +Tol, 10% -Tol, 10uF, 2214, Kyocera AVX Components T409F106K015RC vs TAZF106K015CFLB0H24
TAZF106K015CEMT0923 Tantalum Capacitor, Polarized, Tantalum, 15V, 10% +Tol, 10% -Tol, 10uF, 2214, Kyocera AVX Components T409F106K015RC vs TAZF106K015CEMT0923
TAZF106K015CELT0900 Tantalum Capacitor, Polarized, Tantalum, 15V, 10% +Tol, 10% -Tol, 10uF, 2214, Kyocera AVX Components T409F106K015RC vs TAZF106K015CELT0900
TAZF106K015CDSD0023 Tantalum Capacitor, Polarized, Tantalum, 15V, 10% +Tol, 10% -Tol, 10uF, 2214, Kyocera AVX Components T409F106K015RC vs TAZF106K015CDSD0023
TAZF106K015LCST0924 Tantalum Capacitor, Polarized, Tantalum, 15V, 10% +Tol, 10% -Tol, 10uF, 2214, Kyocera AVX Components T409F106K015RC vs TAZF106K015LCST0924
TAZF106K015CDLC0924 Tantalum Capacitor, Polarized, Tantalum, 15V, 10% +Tol, 10% -Tol, 10uF, 2214, Kyocera AVX Components T409F106K015RC vs TAZF106K015CDLC0924

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for T409F106K015RC by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: T409F106K015RC by KEMET Corporation

Select Manufacturer
Which Manufacturer of T409F106K015RC would you like to use for your alert(s)?
  • Please alert me when T409F106K015RC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for T409F106K015RC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for T409F106K015RC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for T409F106K015RC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for T409F106K015RC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare T409F106K015RC by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: