Part Details for T409G476K006BB 4250 by YAGEO Corporation
Overview of T409G476K006BB 4250 by YAGEO Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BLL1214-250 | Rochester Electronics LLC | BLL1214-250 - HF/VHF Power Transistor (Ampleon Die) | |
LT4250LCS8#PBF | Analog Devices | Neg 48V Hot Swap Cntr | |
LT4250LCS8#TRPBF | Analog Devices | Neg 48V Hot Swap Cntr |
Price & Stock for T409G476K006BB 4250
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CWR09DB476KBA-TR
|
TTI | Tantalum Capacitors - Solid SMD 47UF 6V 10% G RoHS: Compliant pbFree: Pb-Free Min Qty: 75 Package Multiple: 1 Container: Reel | Americas - 0 |
|
$9.6500 / $9.8400 | Buy Now |