Part Details for T409H336K015BC 7611 by KEMET Corporation
Overview of T409H336K015BC 7611 by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
76113-101 | Amphenol Communications Solutions | 76113-101-TERM | |
76113-102 | Amphenol Communications Solutions | JUMPER | |
ADP1761-1.3-EVALZ | Analog Devices | 1.3V VOUT evaluation board |
Price & Stock for T409H336K015BC 7611
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CWR09HC336KB
|
TTI | Tantalum Capacitors - Solid SMD 33UF 15V 10% H Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 50 In Stock |
|
$7.5500 / $12.0800 | Buy Now |