-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum, 50V, 5% +Tol, 5% -Tol, 4.7uF, 2915,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CWR09NC475JC7610
|
Avnet Americas | 4.70UF 50.0V - Bulk (Alt: CWR09NC475JC7610) RoHS: Not Compliant Min Qty: 16 Package Multiple: 1 Container: Bulk | 0 |
|
$38.9011 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T409H475J050CC7610
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T409H475J050CC7610
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum, 50V, 5% +Tol, 5% -Tol, 4.7uF, 2915,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2915 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 4.7 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1500 mΩ | |
Height | 2.79 mm | |
JESD-609 Code | e0 | |
Length | 7.24 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | MIL-PRF-55365/4 | |
Size Code | 2915 | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Shape | J BEND | |
Width | 3.81 mm |
This table gives cross-reference parts and alternative options found for T409H475J050CC7610. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T409H475J050CC7610, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAZH475J050CLLD9945 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 5% +Tol, 5% -Tol, 4.7uF, Surface Mount, 2915, CHIP | Kyocera AVX Components | T409H475J050CC7610 vs TAZH475J050CLLD9945 |
TAZH475J050LESC0900 | Tantalum Capacitor, Polarized, Tantalum, 50V, 5% +Tol, 5% -Tol, 4.7uF, 2915, | Kyocera AVX Components | T409H475J050CC7610 vs TAZH475J050LESC0900 |
TAZH475J050CESZ0724 | Tantalum Capacitor, Polarized, Tantalum, 50V, 5% +Tol, 5% -Tol, 4.7uF, 2915, | Kyocera AVX Components | T409H475J050CC7610 vs TAZH475J050CESZ0724 |
T409H475J050SC7280 | Tantalum Capacitor, Polarized, Tantalum, 50V, 5% +Tol, 5% -Tol, 4.7uF, 2915, | KEMET Corporation | T409H475J050CC7610 vs T409H475J050SC7280 |
TAZH475J050CFMD0745 | Tantalum Capacitor, Polarized, Tantalum, 50V, 5% +Tol, 5% -Tol, 4.7uF, 2915, | Kyocera AVX Components | T409H475J050CC7610 vs TAZH475J050CFMD0745 |
T409H475J050DC42507640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T409H475J050CC7610 vs T409H475J050DC42507640 |
TAZH475J050CCLT0H24 | Tantalum Capacitor, Polarized, Tantalum, 50V, 5% +Tol, 5% -Tol, 4.7uF, 2915, | Kyocera AVX Components | T409H475J050CC7610 vs TAZH475J050CCLT0H24 |
TAZH475J050CELC0724 | Tantalum Capacitor, Polarized, Tantalum, 50V, 5% +Tol, 5% -Tol, 4.7uF, 2915, | Kyocera AVX Components | T409H475J050CC7610 vs TAZH475J050CELC0724 |
TAZH475J050CKSD0H23 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 5% +Tol, 5% -Tol, 4.7uF, Surface Mount, 2915, CHIP | Kyocera AVX Components | T409H475J050CC7610 vs TAZH475J050CKSD0H23 |
TAZH475J050CELD9045 | Tantalum Capacitor, Polarized, Tantalum, 50V, 5% +Tol, 5% -Tol, 4.7uF, 2915, | Kyocera AVX Components | T409H475J050CC7610 vs TAZH475J050CELD9045 |