There are no models available for this part yet.
Overview of T409H476K010BC 4250 7610 by KEMET Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BLL1214-250 | Rochester Electronics LLC | BLL1214-250 - HF/VHF Power Transistor (Ampleon Die) | |
AD7610BSTZ | Analog Devices | 16-BT Bipolar Pulsar ADC, 500K | |
AD7610BSTZ-RL | Analog Devices | 16-BT Bipolar Pulsar ADC, 250K |
Price & Stock for T409H476K010BC 4250 7610 by KEMET Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
CWR09FC476KBA
|
TTI | Tantalum Capacitors - Solid SMD 47UF 10V 10% H Min Qty: 74 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$9.7600 / $11.3900 | Buy Now |