Part Details for T40R0HSM4 by HellermannTyton
Overview of T40R0HSM4 by HellermannTyton
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T40R0HSM4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75Y3655
|
Newark | Cable Tie, 212Mm, Pa6.6 Hs, 40Lb, Black, Cable Tie Material:Nylon 6.6 Hs (Polyamide 6.6 Hs) (Heat Stabilised), Cable Tie Length:212Mm, Cable Tie Width:4Mm, Cable Bundle Diameter Max:55Mm, Cable Tie Type:Standard, Product Range:- Rohs Compliant: Yes |Hellermanntyton T40R0HSM4 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: Pack | 0 |
|
$91.9100 / $123.6900 | Buy Now |
DISTI #
1436-1537-ND
|
DigiKey | CBL TIE LOCKING BLK 40LBS 8.35" Min Qty: 1000 Lead time: 5 Weeks Container: Bag |
3000 In Stock |
|
$0.0967 / $0.1301 | Buy Now |
DISTI #
329-T40R0HSM4
|
Mouser Electronics | Cable Ties T40R BLK HS TIE 8.3 RoHS: Compliant | 1000 |
|
$0.0890 / $0.1230 | Buy Now |
DISTI #
71381758
|
RS | High-Temp Cable Tie, 8.3" Long, UL Rated, 40lb, PA66HS, Black | HellermannTyton T40R0HSM4 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1220 / $0.1310 | RFQ |
|
Onlinecomponents.com | High-Temp Cable Tie - 8" Long - UL Rated - 40lb Tensile Strength - PA66HS - Black - 1000/pkg RoHS: Compliant |
9000 On Order |
|
$0.0564 / $0.0849 | Buy Now |
DISTI #
T40R0HSM4
|
TTI | Cable Ties T40R BLK HS TIE 8.3 RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Each |
Americas - 2000 In Stock |
|
$0.0880 / $0.1220 | Buy Now |
DISTI #
000000000003151354
|
Sager | Cable Ties T40R BLK HS TIE 8.3 Min Qty: 1000 | 0 |
|
$0.0686 / $0.0900 | Buy Now |
|
Master Electronics | High-Temp Cable Tie - 8" Long - UL Rated - 40lb Tensile Strength - PA66HS - Black - 1000/pkg RoHS: Compliant |
9000 On Order |
|
$0.0564 / $0.0849 | Buy Now |
Part Details for T40R0HSM4
T40R0HSM4 CAD Models
T40R0HSM4 Part Data Attributes
|
T40R0HSM4
HellermannTyton
Buy Now
|
Compare Parts:
T40R0HSM4
HellermannTyton
|
Samacsys Manufacturer | HELLERMANNTYTON |