-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Tantalum (dry/solid),
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93AC1494
|
Newark | 330.uf 6.0V |Kemet T419H337M006CC4252WAFL RoHS: Not Compliant Min Qty: 64 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$17.6400 / $18.5800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T419H337M006CC4252WAFL
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T419H337M006CC4252WAFL
KEMET Corporation
Tantalum Capacitor, Tantalum (dry/solid),
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2915 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Samacsys Manufacturer | KEMET | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 330 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 900 mΩ | |
Height | 2.79 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.02 mA | |
Length | 7.24 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Waffle Pack | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6 V | |
Ripple Current | 408 mA | |
Size Code | 2915 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Finish | Tin/Lead (Sn90Pb10) | |
Terminal Shape | J BEND | |
Width | 3.81 mm |
This table gives cross-reference parts and alternative options found for T419H337M006CC4252WAFL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T419H337M006CC4252WAFL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T429H337M006MB42527280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 20% +Tol, 20% -Tol, 330uF, 2915 | KEMET Corporation | T419H337M006CC4252WAFL vs T429H337M006MB42527280 |
TAZH337M006CRSZT800 | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | T419H337M006CC4252WAFL vs TAZH337M006CRSZT800 |
TAZH337M006CSST0845 | Tantalum Capacitor, Polarized, Tantalum, 6V, 20% +Tol, 20% -Tol, 330uF, 2915, | Kyocera AVX Components | T419H337M006CC4252WAFL vs TAZH337M006CSST0845 |
TAZH337M006LGMC0H23 | Tantalum Capacitor, Polarized, Tantalum, 6V, 20% +Tol, 20% -Tol, 330uF, 2915, | Kyocera AVX Components | T419H337M006CC4252WAFL vs TAZH337M006LGMC0H23 |
T429H337M006PBTLVL7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 20% +Tol, 20% -Tol, 330uF, 2915, | KEMET Corporation | T419H337M006CC4252WAFL vs T429H337M006PBTLVL7280 |
TAZH337M006LGLZ0045 | Tantalum Capacitor, Polarized, Tantalum, 6V, 20% +Tol, 20% -Tol, 330uF, 2915, | Kyocera AVX Components | T419H337M006CC4252WAFL vs TAZH337M006LGLZ0045 |
TAZH337M006LFLB0945 | Tantalum Capacitor, Polarized, Tantalum, 6V, 20% +Tol, 20% -Tol, 330uF, 2915, | Kyocera AVX Components | T419H337M006CC4252WAFL vs TAZH337M006LFLB0945 |
TAZH337M006LELD0900 | Tantalum Capacitor, Polarized, Tantalum, 6V, 20% +Tol, 20% -Tol, 330uF, 2915, | Kyocera AVX Components | T419H337M006CC4252WAFL vs TAZH337M006LELD0900 |
TAZH337M006CLSC0045 | Tantalum Capacitor, Polarized, Tantalum, 6V, 20% +Tol, 20% -Tol, 330uF, 2915, | Kyocera AVX Components | T419H337M006CC4252WAFL vs TAZH337M006CLSC0045 |
TAZH337M006CELD9845 | Tantalum Capacitor, Polarized, Tantalum, 6V, 20% +Tol, 20% -Tol, 330uF, 2915, | Kyocera AVX Components | T419H337M006CC4252WAFL vs TAZH337M006CELD9845 |