-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 47uF, 2721
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93AC1512
|
Newark | 47.0Uf 20.0V Rohs Compliant: No |Kemet T419X476K020BH RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$7.5200 / $8.4100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T419X476K020BH
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T419X476K020BH
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 47uF, 2721
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2721 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Samacsys Manufacturer | KEMET | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 47 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 900 mΩ | |
Height | 2.74 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.01 mA | |
Length | 6.93 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 20 V | |
Ripple Current | 428 mA | |
Size Code | 2824 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | TIN LEAD | |
Terminal Shape | J BEND | |
Width | 5.41 mm |
This table gives cross-reference parts and alternative options found for T419X476K020BH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T419X476K020BH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T419X476K020BC4251WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T419X476K020BH vs T419X476K020BC4251WAFL |
T497X476K020CH632B7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2824, CHIP | KEMET Corporation | T419X476K020BH vs T497X476K020CH632B7280 |
T497X476K020CB652B7610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T419X476K020BH vs T497X476K020CB652B7610 |
T419X476K020PK42507610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 47uF, 2721 | KEMET Corporation | T419X476K020BH vs T419X476K020PK42507610 |
T497X476K020CH621A7640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T419X476K020BH vs T497X476K020CH621A7640 |
T419X476K020AH4252WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T419X476K020BH vs T419X476K020AH4252WAFL |
T497X476K020CH611B7640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T419X476K020BH vs T497X476K020CH611B7640 |
CWR29JC476KCXC | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2824, CHIP | KEMET Corporation | T419X476K020BH vs CWR29JC476KCXC |
CWR19JC476KMXZ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2824, CHIP | KEMET Corporation | T419X476K020BH vs CWR19JC476KMXZ |
T419X476K020MC42517640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T419X476K020BH vs T419X476K020MC42517640 |