-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 1uF, 1510
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CWR29MC105JBDZ-TR
|
TTI | Tantalum Capacitors - Solid SMD 1UF 35V 5% D Min Qty: 29 Package Multiple: 1 Container: Reel | Americas - 0 |
|
$24.5400 / $34.2500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T429D105J035BC
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T429D105J035BC
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 1uF, 1510
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1510 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Samacsys Manufacturer | KEMET | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 1 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 2200 mΩ | |
Height | 1.27 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.001 mA | |
Length | 3.81 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 76.4 mA | |
Size Code | 1510 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | TIN LEAD | |
Terminal Shape | J BEND | |
Width | 2.54 mm |
This table gives cross-reference parts and alternative options found for T429D105J035BC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T429D105J035BC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAZD105J035CLMC0800 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 1uF, 1510, | Kyocera AVX Components | T429D105J035BC vs TAZD105J035CLMC0800 |
TAZD105J035CDLD9945 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 1uF, 1510, | Kyocera AVX Components | T429D105J035BC vs TAZD105J035CDLD9945 |
TAZD105J035CSST0845 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 1uF, Surface Mount, 1510, CHIP | Kyocera AVX Components | T429D105J035BC vs TAZD105J035CSST0845 |
TAZD105J035CBLC9900 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 1uF, Surface Mount, 1510, CHIP | Kyocera AVX Components | T429D105J035BC vs TAZD105J035CBLC9900 |
TAZD105J035LKMB0924 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 1uF, 1510, | Kyocera AVX Components | T429D105J035BC vs TAZD105J035LKMB0924 |
TAZD105J035LDMB0024 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 1uF, 1510, | Kyocera AVX Components | T429D105J035BC vs TAZD105J035LDMB0024 |
CWR29MK105JZDCTR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 1uF, Surface Mount, 1510, CHIP | Kyocera AVX Components | T429D105J035BC vs CWR29MK105JZDCTR |
TAZD105J035CFLZ0H24 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 1uF, 1510, | Kyocera AVX Components | T429D105J035BC vs TAZD105J035CFLZ0H24 |
T429D105J035ACTLVL7610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 1uF, 1510, | KEMET Corporation | T429D105J035BC vs T429D105J035ACTLVL7610 |
T429D105J035BKTLVL7610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 1uF, 1510, | KEMET Corporation | T429D105J035BC vs T429D105J035BKTLVL7610 |