-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Tantalum (dry/solid),
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93AC1683
|
Newark | 22.0Uf 10.0V |Kemet T429E226J010DC4251WAFL Min Qty: 60 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$77.4500 / $79.2200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T429E226J010DC4251WAFL
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T429E226J010DC4251WAFL
KEMET Corporation
Tantalum Capacitor, Tantalum (dry/solid),
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2010 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Samacsys Manufacturer | KEMET | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 22 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 600 mΩ | |
Height | 1.27 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.003 mA | |
Length | 5.08 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | WAFFLE PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 154.8 mA | |
Size Code | 2010 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | Tin/Lead (Sn90Pb10) | |
Terminal Shape | J BEND | |
Width | 2.54 mm |
This table gives cross-reference parts and alternative options found for T429E226J010DC4251WAFL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T429E226J010DC4251WAFL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T419E226J010PKTLVL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 22uF, 2010, | KEMET Corporation | T429E226J010DC4251WAFL vs T419E226J010PKTLVL |
TAZE226J010CRLD9000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 22uF, Surface Mount, 2010, CHIP | Kyocera AVX Components | T429E226J010DC4251WAFL vs TAZE226J010CRLD9000 |
CWR29FK226JCECBULK | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 22uF, Surface Mount, 2010, CHIP | Kyocera AVX Components | T429E226J010DC4251WAFL vs CWR29FK226JCECBULK |
CWR19FC226JZEATR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 22uF, Surface Mount, 2010, CHIP | Kyocera AVX Components | T429E226J010DC4251WAFL vs CWR19FC226JZEATR |
CWR29FK226JZEAW | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 22uF, Surface Mount, 2010, CHIP | Kyocera AVX Components | T429E226J010DC4251WAFL vs CWR29FK226JZEAW |
CWR29FK226JBEABULK | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 22uF, Surface Mount, 2010, CHIP | Kyocera AVX Components | T429E226J010DC4251WAFL vs CWR29FK226JBEABULK |
CWR16FB226JBEZ/TR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 22uF, Surface Mount, 2010, CHIP | Vishay Intertechnologies | T429E226J010DC4251WAFL vs CWR16FB226JBEZ/TR |
T419E226J010CBTLVL7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 22uF, 2010, | KEMET Corporation | T429E226J010DC4251WAFL vs T419E226J010CBTLVL7280 |
T429E226J010SCTLVL7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 22uF, 2010, | KEMET Corporation | T429E226J010DC4251WAFL vs T429E226J010SCTLVL7280 |
CWR29FB226JZECTR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 22uF, Surface Mount, 2010, CHIP | Kyocera AVX Components | T429E226J010DC4251WAFL vs CWR29FB226JZECTR |