Capacitors
T429F106M015RC
KEMET Corporation
Description: Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 10uF, 2214

Overview of T429F106M015RC by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Industrial Automation Computing and Data Storage Aerospace and Defense Healthcare Electronic Manufacturing Telecommunications Automotive

Price & Stock for T429F106M015RC by KEMET Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 93AC1706
Newark 10.0Uf 15.0V |Kemet T429F106M015RC RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 400 $10.0900
  • 800 $9.7800
  • 1,600 $9.4800
  • 2,400 $9.0200
$9.0200 / $10.0900 Buy Now

CAD Models for T429F106M015RC by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for T429F106M015RC by KEMET Corporation

T429F106M015RC
KEMET Corporation
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
, 2214
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8532.21.00.50
Samacsys Manufacturer
KEMET
Additional Feature
ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
Capacitance
10 µF
Capacitor Type
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
ESR
667 mΩ
Height
1.78 mm
JESD-609 Code
e0
Leakage Current
0.002 mA
Length
5.59 mm
Mounting Feature
SURFACE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
TR, EMBOSSED PLASTIC, 7 INCH
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
15 V
Ripple Current
151.2 mA
Size Code
2214
Surface Mount
YES
Tan Delta
0.06
Terminal Finish
TIN LEAD
Terminal Shape
J BEND
Width
3.43 mm
Want to compare parts?
  1. T429F106M015RC
    KEMET Corporation
    Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 10uF, 2214
    VS

Alternate Parts for T429F106M015RC

This table gives cross-reference parts and alternative options found for T429F106M015RC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T429F106M015RC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TAZF106M015CLMC0024 Tantalum Capacitor, Polarized, Tantalum, 15V, 20% +Tol, 20% -Tol, 10uF, 2214, Kyocera AVX Components T429F106M015RC vs TAZF106M015CLMC0024
TAZF106M015LFSB0800 Tantalum Capacitor, Polarized, Tantalum, 15V, 20% +Tol, 20% -Tol, 10uF, 2214, Kyocera AVX Components T429F106M015RC vs TAZF106M015LFSB0800
T429F106M015TC42517280 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 10uF, 2214, KEMET Corporation T429F106M015RC vs T429F106M015TC42517280
T429F106M015RB42507280 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 10uF, 2214 KEMET Corporation T429F106M015RC vs T429F106M015RB42507280
TAZF106M015LFLZ0H23 Tantalum Capacitor, Polarized, Tantalum, 15V, 20% +Tol, 20% -Tol, 10uF, 2214, Kyocera AVX Components T429F106M015RC vs TAZF106M015LFLZ0H23
TAZF106M015LFLC0000 Tantalum Capacitor, Polarized, Tantalum, 15V, 20% +Tol, 20% -Tol, 10uF, 2214, Kyocera AVX Components T429F106M015RC vs TAZF106M015LFLC0000
TAZF106M015LESB0724 Tantalum Capacitor, Polarized, Tantalum, 15V, 20% +Tol, 20% -Tol, 10uF, 2214, Kyocera AVX Components T429F106M015RC vs TAZF106M015LESB0724
TAZF106M015LCST0900 Tantalum Capacitor, Polarized, Tantalum, 15V, 20% +Tol, 20% -Tol, 10uF, 2214, Kyocera AVX Components T429F106M015RC vs TAZF106M015LCST0900
TAZF106M015LKLT0H24 Tantalum Capacitor, Polarized, Tantalum, 15V, 20% +Tol, 20% -Tol, 10uF, 2214, Kyocera AVX Components T429F106M015RC vs TAZF106M015LKLT0H24
TAZF106M015LBSC0924 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2214, CHIP Kyocera AVX Components T429F106M015RC vs TAZF106M015LBSC0924

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for T429F106M015RC by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: T429F106M015RC by KEMET Corporation

Select Manufacturer
Which Manufacturer of T429F106M015RC would you like to use for your alert(s)?
  • Please alert me when T429F106M015RC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for T429F106M015RC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for T429F106M015RC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for T429F106M015RC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for T429F106M015RC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare T429F106M015RC by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: