Capacitors
T429H226K020DC4250
KEMET Corporation
Description: Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 2915, CHIP

Overview of T429H226K020DC4250 by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Industrial Automation Computing and Data Storage Aerospace and Defense Healthcare Electronic Manufacturing Telecommunications Automotive

Price & Stock for T429H226K020DC4250 by KEMET Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 93AC1882
Newark 22.0Uf 20.0V |Kemet T429H226K020DC4250 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 500 $38.3100
$38.3100 Buy Now

CAD Models for T429H226K020DC4250 by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for T429H226K020DC4250 by KEMET Corporation

T429H226K020DC4250
KEMET Corporation
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
, 2915
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8532.21.00.50
Samacsys Manufacturer
KEMET
Additional Feature
ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
Capacitance
22 µF
Capacitor Type
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
ESR
180 mΩ
Height
2.79 mm
JESD-609 Code
e0
Leakage Current
0.004 mA
Length
7.24 mm
Mounting Feature
SURFACE MOUNT
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, EMBOSSED PLASTIC, 7 INCH
Polarity
POLARIZED
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
20 V
Ripple Current
365.2 mA
Size Code
2915
Surface Mount
YES
Tan Delta
0.06
Terminal Finish
Tin/Lead (Sn90Pb10)
Terminal Shape
J BEND
Width
3.81 mm
Want to compare parts?
  1. T429H226K020DC4250
    KEMET Corporation
    Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 2915, CHIP
    VS

Alternate Parts for T429H226K020DC4250

This table gives cross-reference parts and alternative options found for T429H226K020DC4250. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T429H226K020DC4250, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TAZH226K020CALD0945 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 22uF, 2915, Kyocera AVX Components T429H226K020DC4250 vs TAZH226K020CALD0945
TAZH226K020CSLB0824 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 2915, CHIP Kyocera AVX Components T429H226K020DC4250 vs TAZH226K020CSLB0824
TAZH226K020CWLCT845 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 2915, CHIP Kyocera AVX Components T429H226K020DC4250 vs TAZH226K020CWLCT845
TAZH226K020CWSZT845 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 2915, CHIP Kyocera AVX Components T429H226K020DC4250 vs TAZH226K020CWSZT845
TAZH226K020LBST0H45 Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 22uF, 2915, Kyocera AVX Components T429H226K020DC4250 vs TAZH226K020LBST0H45
TAZH226K020LBSZT700 Tantalum Capacitor, Tantalum (dry/solid), Kyocera AVX Components T429H226K020DC4250 vs TAZH226K020LBSZT700
TAZH226K020LCLD0045 Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 22uF, 2915, Kyocera AVX Components T429H226K020DC4250 vs TAZH226K020LCLD0045
TAZH226K020LCSC0845 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 22uF, 2915, Kyocera AVX Components T429H226K020DC4250 vs TAZH226K020LCSC0845
TAZH226K020LCST0745 Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 22uF, 2915, Kyocera AVX Components T429H226K020DC4250 vs TAZH226K020LCST0745
TAZH226K020LELC9900 Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 22uF, 2915, Kyocera AVX Components T429H226K020DC4250 vs TAZH226K020LELC9900

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for T429H226K020DC4250 by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: T429H226K020DC4250 by KEMET Corporation

Select Manufacturer
Which Manufacturer of T429H226K020DC4250 would you like to use for your alert(s)?
  • Please alert me when T429H226K020DC4250 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for T429H226K020DC4250 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for T429H226K020DC4250 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for T429H226K020DC4250 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for T429H226K020DC4250.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare T429H226K020DC4250 by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: