Part Details for T429H337K006CC 4252 7610 by KEMET Corporation
Overview of T429H337K006CC 4252 7610 by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD7610BSTZ | Analog Devices | 16-BT Bipolar Pulsar ADC, 500K | |
AD7610BSTZ-RL | Analog Devices | 16-BT Bipolar Pulsar ADC, 250K | |
AD7610BCPZ-RL | Analog Devices | 16-BT Bipolar Pulsar ADC, 500K |
Price & Stock for T429H337K006CC 4252 7610
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CWR29DC337KCHC
|
TTI | Tantalum Capacitors - Solid SMD 330UF 6V 10% H Min Qty: 32 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$20.6500 / $27.4800 | Buy Now |