Part Details for T429H475K050BK 4251 D100 by KEMET Corporation
Overview of T429H475K050BK 4251 D100 by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T429H475K050BK 4251 D100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CWR29NK475KBHB/100
|
TTI | Tantalum Capacitors - Solid SMD 4.7UF 50V 10% H Min Qty: 100 Package Multiple: 100 Container: Reel |
Americas - 100 In Stock |
|
$20.4300 / $21.3000 | Buy Now |