Capacitors
T429H476K020BH
KEMET Corporation
Description: Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 47uF, 2915

Overview of T429H476K020BH by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Industrial Automation Computing and Data Storage Aerospace and Defense Healthcare Electronic Manufacturing Telecommunications Automotive

Price & Stock for T429H476K020BH by KEMET Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 93AC1953
Newark 47.0Uf 20.0V |Kemet T429H476K020BH RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 400 $10.3800
  • 800 $10.0700
  • 1,600 $9.7500
  • 2,400 $9.2900
$9.2900 / $10.3800 Buy Now

CAD Models for T429H476K020BH by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for T429H476K020BH by KEMET Corporation

T429H476K020BH
KEMET Corporation
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
, 2915
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8532.21.00.50
Samacsys Manufacturer
KEMET
Additional Feature
ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
Capacitance
47 µF
Capacitor Type
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
ESR
180 mΩ
Height
2.79 mm
JESD-609 Code
e0
Leakage Current
0.01 mA
Length
7.24 mm
Mounting Feature
SURFACE MOUNT
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
TR, EMBOSSED PLASTIC, 7 INCH
Polarity
POLARIZED
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
20 V
Ripple Current
365.2 mA
Size Code
2915
Surface Mount
YES
Tan Delta
0.08
Terminal Finish
TIN LEAD
Terminal Shape
J BEND
Width
3.81 mm
Want to compare parts?
  1. T429H476K020BH
    KEMET Corporation
    Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 47uF, 2915
    VS

Alternate Parts for T429H476K020BH

This table gives cross-reference parts and alternative options found for T429H476K020BH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T429H476K020BH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
T497H476K020CT64157610 Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation T429H476K020BH vs T497H476K020CT64157610
TAZH476K020CSSB0923 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2915, CHIP Kyocera AVX Components T429H476K020BH vs TAZH476K020CSSB0923
TAZH476K020LFLD0700 Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 47uF, 2915, Kyocera AVX Components T429H476K020BH vs TAZH476K020LFLD0700
TAZH476K020CSSC0H45 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 47uF, 2915, Kyocera AVX Components T429H476K020BH vs TAZH476K020CSSC0H45
T429H476K020TC42527610 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 47uF, 2915, KEMET Corporation T429H476K020BH vs T429H476K020TC42527610
TAZH476K020CDLD9H45 Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 47uF, 2915, Kyocera AVX Components T429H476K020BH vs TAZH476K020CDLD9H45
TAZH476K020CFMB0045 Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 47uF, 2915, Kyocera AVX Components T429H476K020BH vs TAZH476K020CFMB0045
T497H476K020AB6215WAFL Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation T429H476K020BH vs T497H476K020AB6215WAFL
TAZH476K020CLMD0724 Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 47uF, 2915, Kyocera AVX Components T429H476K020BH vs TAZH476K020CLMD0724
TAZH476K020LWMB0845 Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 47uF, 2915, Kyocera AVX Components T429H476K020BH vs TAZH476K020LWMB0845

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for T429H476K020BH by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: T429H476K020BH by KEMET Corporation

Select Manufacturer
Which Manufacturer of T429H476K020BH would you like to use for your alert(s)?
  • Please alert me when T429H476K020BH inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for T429H476K020BH alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for T429H476K020BH to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for T429H476K020BH alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for T429H476K020BH.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare T429H476K020BH by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: