There are no models available for this part yet.
Overview of T429X157J010CH 4252 by KEMET Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADF4252BCPZ-R7 | Analog Devices | 1000-2500MHz Frac-N PLL | |
ADF4252BCPZ | Analog Devices | 1000-2500MHz Frac-N PLL | |
ADF4252BCPZ-RL | Analog Devices | 000-2500MHz Frac-N PLL |
Price & Stock for T429X157J010CH 4252 by KEMET Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
CWR29FH157JCXC-TR
|
TTI | Tantalum Capacitors - Solid SMD 150UF 10V 5% X Min Qty: 17 Package Multiple: 1 Container: Reel | Americas - 0 |
|
$43.5700 / $55.2500 | Buy Now |