Part Details for T4366 150 by CK tools
Overview of T4366 150 by CK tools
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T4366 150
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71Y9587
|
Newark | Adjustable Wrench, 24Mm, Length:150Mm, Jaw Opening Max:24Mm, Product Range:-, Svhc:No Svhc (15-Jan-2019), Length, Imperial:6" Rohs Compliant: Na |Ck Tools T4366 150 (Alternate Part Number: 5013969001396 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 6 |
|
$11.9100 / $17.0200 | Buy Now |
DISTI #
CK-T4366-150
|
TME | Wrench, adjustable, 150mm, Max jaw capacity: 24mm Min Qty: 1 | 0 |
|
$15.2900 / $16.9800 | RFQ |
DISTI #
03L4058
|
Bürklin Elektronik | Adjustable wrench, 24 mm, 150 mm, 132 g, chromium-vanadium steel, T4366 150 Min Qty: 1 | 2 |
|
$18.8956 | Buy Now |
DISTI #
2505401
|
element14 Asia-Pacific | ADJUSTABLE WRENCH, 24MM RoHS: Not Compliant Min Qty: 1 Container: Each | 7 |
|
$37.7456 / $38.7133 | Buy Now |
DISTI #
2505401
|
Farnell | ADJUSTABLE WRENCH, 24MM RoHS: Not Compliant Min Qty: 1 Lead time: 5 Weeks, 1 Days Container: Each | 6 |
|
$16.3466 / $18.0164 | Buy Now |