Part Details for T488R227M004AAE2K0 by KEMET Corporation
Overview of T488R227M004AAE2K0 by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T488R227M004AAE2K0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
T488R227M004AAE2K0
|
Avnet Abacus | Cap Tant SMD R Case 220uF 20% 4v T&R - Tape and Reel (Alt: T488R227M004AAE2K0) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 143 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for T488R227M004AAE2K0
T488R227M004AAE2K0 CAD Models
T488R227M004AAE2K0 Part Data Attributes
|
T488R227M004AAE2K0
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T488R227M004AAE2K0
KEMET Corporation
CAPACITOR, TANTALUM, SOLID
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 220 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 2000 mΩ | |
Height | 1.2 mm | |
JESD-609 Code | e4 | |
Length | 2 mm | |
Manufacturer Series | T488 | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 4 V | |
Series | T488 | |
Size Code | 0805 | |
Terminal Finish | Nickel/Gold (Ni/Au) | |
Width | 1.35 mm |