Capacitors
T489A156K006ATE1K5
KEMET Corporation
Description: Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 15uF, 1206

Overview of T489A156K006ATE1K5 by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for T489A156K006ATE1K5 by KEMET Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 93AC2021
Newark 15.0Uf 6.0V |Kemet T489A156K006ATE1K5 RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 1 $0.2290
  • 5,000 $0.2240
  • 10,000 $0.2070
  • 20,000 $0.1930
  • 30,000 $0.1800
  • 50,000 $0.1720
$0.1720 / $0.2290 Buy Now
DISTI # 399-T489A156K006ATE1K5TR-ND
DigiKey CAP TANT SMD Min Qty: 2000 Lead time: 16 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 2,000 $0.2098
$0.2098 Buy Now
DISTI # 80-T489A156K06ATE1K5
Mouser Electronics Tantalum Capacitors - Solid SMD 6.3V 15uF 10% ESR=1500mOhms RoHS: Compliant 1573
  • 1 $0.7600
  • 10 $0.5110
  • 100 $0.3360
  • 1,000 $0.2340
  • 2,000 $0.2090
  • 10,000 $0.1930
  • 24,000 $0.1880
$0.1880 / $0.7600 Buy Now

CAD Models for T489A156K006ATE1K5 by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for T489A156K006ATE1K5 by KEMET Corporation

T489A156K006ATE1K5
KEMET Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
, 1306
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.21.00.50
Samacsys Manufacturer
KEMET
Additional Feature
ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
Capacitance
15 µF
Capacitor Type
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
ESR
1500 mΩ
Height
1.6 mm
Leakage Current
0.0007 mA
Length
3.2 mm
Mounting Feature
SURFACE MOUNT
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
TR, EMBOSSED PLASTIC, 7 INCH
Polarity
POLARIZED
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
6.3 V
Ripple Current
89.6 mA
Size Code
1206
Surface Mount
YES
Tan Delta
0.06
Terminal Shape
J BEND
Width
1.6 mm
Want to compare parts?
  1. T489A156K006ATE1K5
    KEMET Corporation
    Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 15uF, 1206
    VS

Alternate Parts for T489A156K006ATE1K5

This table gives cross-reference parts and alternative options found for T489A156K006ATE1K5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T489A156K006ATE1K5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TBJA156K006RCSZ0H23 Tantalum Capacitor, Polarized, Tantalum, 6.3V, 10% +Tol, 10% -Tol, 15uF, 1206, Kyocera AVX Components T489A156K006ATE1K5 vs TBJA156K006RCSZ0H23
TBJA156K006RCSC0000 Tantalum Capacitor, Polarized, Tantalum, 6.3V, 10% +Tol, 10% -Tol, 15uF, 1206, Kyocera AVX Components T489A156K006ATE1K5 vs TBJA156K006RCSC0000
T493A156K006BM64207640 Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation T489A156K006ATE1K5 vs T493A156K006BM64207640
TBJA156K006RDLC0723 Tantalum Capacitor, Polarized, Tantalum, 6.3V, 10% +Tol, 10% -Tol, 15uF, 1206, Kyocera AVX Components T489A156K006ATE1K5 vs TBJA156K006RDLC0723
TBJA156K006JCSB0H45 Tantalum Capacitor, Polarized, Tantalum, 6.3V, 10% +Tol, 10% -Tol, 15uF, 1206, Kyocera AVX Components T489A156K006ATE1K5 vs TBJA156K006JCSB0H45
TBJA156K006JDSB0745 Tantalum Capacitor, Polarized, Tantalum, 6.3V, 10% +Tol, 10% -Tol, 15uF, 1206, Kyocera AVX Components T489A156K006ATE1K5 vs TBJA156K006JDSB0745
TBJA156K006JKLB0923 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 15uF, 1206, Kyocera AVX Components T489A156K006ATE1K5 vs TBJA156K006JKLB0923
TBJA156K006JASC0945 Tantalum Capacitor, Polarized, Tantalum, 6.3V, 10% +Tol, 10% -Tol, 15uF, 1206, Kyocera AVX Components T489A156K006ATE1K5 vs TBJA156K006JASC0945
TBJA156K006JLSZ0745 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 15uF, 1206, Kyocera AVX Components T489A156K006ATE1K5 vs TBJA156K006JLSZ0745
TBJA156K006JLLZ0023 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 15uF, 1206, Kyocera AVX Components T489A156K006ATE1K5 vs TBJA156K006JLLZ0023

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for T489A156K006ATE1K5 by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: T489A156K006ATE1K5 by KEMET Corporation

Select Manufacturer
Which Manufacturer of T489A156K006ATE1K5 would you like to use for your alert(s)?
  • Please alert me when T489A156K006ATE1K5 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for T489A156K006ATE1K5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for T489A156K006ATE1K5 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for T489A156K006ATE1K5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for T489A156K006ATE1K5.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare T489A156K006ATE1K5 by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: