Datasheets
T489B226K016ATE600 by: KEMET Corporation

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 22uF, 1411

Part Details for T489B226K016ATE600 by KEMET Corporation

Overview of T489B226K016ATE600 by KEMET Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for T489B226K016ATE600

Part # Distributor Description Stock Price Buy
DISTI # 93AC2067
Newark 22.0Uf 16.0V |Kemet T489B226K016ATE600 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 1 $0.3480
  • 5,000 $0.3400
  • 10,000 $0.3140
  • 20,000 $0.2930
  • 30,000 $0.2730
  • 50,000 $0.2610
$0.2610 / $0.3480 Buy Now
DISTI # 399-T489B226K016ATE600TR-ND
DigiKey CAP TANT SMD Min Qty: 2000 Lead time: 28 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 2,000 $0.2892
$0.2892 Buy Now
DISTI # 80-T489B226K16ATE600
Mouser Electronics Tantalum Capacitors - Solid SMD 16V 22uF 10% ESR=600mOhms RoHS: Compliant 0
  • 1 $0.8400
  • 10 $0.6150
  • 100 $0.4380
  • 500 $0.3590
  • 1,000 $0.3090
  • 2,000 $0.2890
  • 10,000 $0.2590
  • 24,000 $0.2540
$0.2540 / $0.8400 Order Now

Part Details for T489B226K016ATE600

T489B226K016ATE600 CAD Models

T489B226K016ATE600 Part Data Attributes

T489B226K016ATE600 KEMET Corporation
Buy Now Datasheet
Compare Parts:
T489B226K016ATE600 KEMET Corporation Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 22uF, 1411
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer KEMET ELECTRONICS CORP
Package Description , 1411
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8532.21.00.50
Samacsys Manufacturer KEMET
Additional Feature ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
Capacitance 22 µF
Capacitor Type TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID)
ESR 600 mΩ
Height 1.9 mm
Leakage Current 0.0026 mA
Length 3.5 mm
Mounting Feature SURFACE MOUNT
Negative Tolerance 10%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Style SMT
Packing Method TR, EMBOSSED PLASTIC, 7 INCH
Polarity POLARIZED
Positive Tolerance 10%
Rated (DC) Voltage (URdc) 16 V
Ripple Current 150.4 mA
Size Code 1411
Surface Mount YES
Tan Delta 0.06
Terminal Shape J BEND
Width 2.8 mm

Alternate Parts for T489B226K016ATE600

This table gives cross-reference parts and alternative options found for T489B226K016ATE600. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T489B226K016ATE600, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
TBJB336K016CWLC0923 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 22uF, 1411, ROHS COMPLIANT Kyocera AVX Components T489B226K016ATE600 vs TBJB336K016CWLC0923
TBJB336K016CBLZ0745 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 22uF, 1411, ROHS COMPLIANT Kyocera AVX Components T489B226K016ATE600 vs TBJB336K016CBLZ0745
TBJB226K015CBLC0000 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 1411, CHIP Kyocera AVX Components T489B226K016ATE600 vs TBJB226K015CBLC0000
TBJB226K015CBLB0023 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 1411, CHIP Kyocera AVX Components T489B226K016ATE600 vs TBJB226K015CBLB0023
TBJB336K016CSLB0745 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 22uF, 1411, ROHS COMPLIANT Kyocera AVX Components T489B226K016ATE600 vs TBJB336K016CSLB0745
TBJB336K016CRLC0024 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 22uF, 1411, Kyocera AVX Components T489B226K016ATE600 vs TBJB336K016CRLC0024
TBJB336K016CSSB0900 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 22uF, 1411, ROHS COMPLIANT Kyocera AVX Components T489B226K016ATE600 vs TBJB336K016CSSB0900
TBJB336K016CSLZ0924 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 22uF, 1411, ROHS COMPLIANT Kyocera AVX Components T489B226K016ATE600 vs TBJB336K016CSLZ0924
TBJB336K016CSSB0024 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 22uF, 1411, Kyocera AVX Components T489B226K016ATE600 vs TBJB336K016CSSB0024
TBJB226K015CBSB0024 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 1411, CHIP Kyocera AVX Components T489B226K016ATE600 vs TBJB226K015CBSB0024

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for T489B226K016ATE600 by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: T489B226K016ATE600 by KEMET Corporation

  • Please alert me when T489B226K016ATE600 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following T489B226K016ATE600 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for T489B226K016ATE600 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following T489B226K016ATE600 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for T489B226K016ATE600.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare T489B226K016ATE600 by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: