Capacitors
T489C105M050ATE3K0
KEMET Corporation
Description: Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 1uF, 2412

Overview of T489C105M050ATE3K0 by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for T489C105M050ATE3K0 by KEMET Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 93AC2099
Newark 1.00Uf 50.0V |Kemet T489C105M050ATE3K0 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 1 $0.5550
  • 1,000 $0.5330
  • 2,000 $0.4840
  • 4,000 $0.4350
  • 6,000 $0.4190
  • 10,000 $0.4100
$0.4100 / $0.5550 Buy Now
DISTI # 399-T489C105M050ATE3K0TR-ND
DigiKey CAP TANT SMD Min Qty: 500 Lead time: 17 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 500 $0.5288
$0.5288 Buy Now
DISTI # 80-T489C105M50ATE3K0
Mouser Electronics Tantalum Capacitors - Solid SMD 50V 1uF 20% ESR=3000mOhms RoHS: Compliant 0
  • 1 $0.9500
  • 10 $0.7580
  • 100 $0.6180
  • 500 $0.5280
  • 1,000 $0.4880
  • 2,500 $0.4630
  • 5,000 $0.4530
  • 10,000 $0.4410
$0.4410 / $0.9500 Order Now

CAD Models for T489C105M050ATE3K0 by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for T489C105M050ATE3K0 by KEMET Corporation

T489C105M050ATE3K0
KEMET Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
, 2413
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.21.00.50
Samacsys Manufacturer
KEMET
Additional Feature
ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
Capacitance
1 µF
Capacitor Type
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
ESR
3000 mΩ
Height
2.5 mm
Leakage Current
0.0005 mA
Length
6 mm
Mounting Feature
SURFACE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
TR, EMBOSSED PLASTIC, 7 INCH
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
50 V
Ripple Current
76.4 mA
Size Code
2312
Surface Mount
YES
Tan Delta
0.04
Terminal Shape
J BEND
Width
3.2 mm
Want to compare parts?
  1. T489C105M050ATE3K0
    KEMET Corporation
    Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 1uF, 2412
    VS

Alternate Parts for T489C105M050ATE3K0

This table gives cross-reference parts and alternative options found for T489C105M050ATE3K0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T489C105M050ATE3K0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
T493C105M050BB6213 Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation T489C105M050ATE3K0 vs T493C105M050BB6213
T493C105M050BT6222 Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation T489C105M050ATE3K0 vs T493C105M050BT6222
T492C105M050TH4252 CAPACITOR, TANTALUM, SOLID KEMET Corporation T489C105M050ATE3K0 vs T492C105M050TH4252
CWR11NH105MAW Tantalum Capacitor, Polarized, Tantalum, 50V, 20% +Tol, 20% -Tol, 1uF, Surface Mount, 2413, CHIP Kyocera AVX Components T489C105M050ATE3K0 vs CWR11NH105MAW
CWR11NK105MDW Tantalum Capacitor, Polarized, Tantalum, 50V, 20% +Tol, 20% -Tol, 1uF, Surface Mount, 2413, CHIP Kyocera AVX Components T489C105M050ATE3K0 vs CWR11NK105MDW
T493C105M050BH6232 Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation T489C105M050ATE3K0 vs T493C105M050BH6232
T493C105M050AC6423 Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation T489C105M050ATE3K0 vs T493C105M050AC6423
T493C105M050CN6123 Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation T489C105M050ATE3K0 vs T493C105M050CN6123
CWR11NB105MCAL Tantalum Capacitor, Polarized, Tantalum, 50V, 20% +Tol, 20% -Tol, 1uF, Surface Mount, 2413, CHIP Kyocera AVX Components T489C105M050ATE3K0 vs CWR11NB105MCAL
T493C105M050AT6321 Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation T489C105M050ATE3K0 vs T493C105M050AT6321

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for T489C105M050ATE3K0 by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: T489C105M050ATE3K0 by KEMET Corporation

Select Manufacturer
Which Manufacturer of T489C105M050ATE3K0 would you like to use for your alert(s)?
  • Please alert me when T489C105M050ATE3K0 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for T489C105M050ATE3K0 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for T489C105M050ATE3K0 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for T489C105M050ATE3K0 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for T489C105M050ATE3K0.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare T489C105M050ATE3K0 by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: