-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 10uF, 2412
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
399-T489C106M025ATE800TR-ND
|
DigiKey | CAP TANT 10UF 20% 25V 2312 Min Qty: 500 Lead time: 17 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4327 | Buy Now |
DISTI #
80-T489C106M25ATE800
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 25V 10uF 2312 20% ESR=800mOhms RoHS: Compliant | 1370 |
|
$0.3060 / $1.0300 | Buy Now |
DISTI #
T489C106M025ATE800
|
Avnet Abacus | - Tape and Reel (Alt: T489C106M025ATE800) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 25 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T489C106M025ATE800
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T489C106M025ATE800
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 10uF, 2412
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2413 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Samacsys Manufacturer | KEMET | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 10 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 800 mΩ | |
Height | 2.5 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0019 mA | |
Length | 6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 148.4 mA | |
Size Code | 2312 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | MATTE TIN | |
Terminal Shape | J BEND | |
Width | 3.2 mm |
This table gives cross-reference parts and alternative options found for T489C106M025ATE800. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T489C106M025ATE800, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T493C106M025CC6123 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T489C106M025ATE800 vs T493C106M025CC6123 |
T493C106M025AH6323 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T489C106M025ATE800 vs T493C106M025AH6323 |
T493C106M025AK6122 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T489C106M025ATE800 vs T493C106M025AK6122 |
T493C106M025AC6432 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T489C106M025ATE800 vs T493C106M025AC6432 |
T493C106M025BB6422 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T489C106M025ATE800 vs T493C106M025BB6422 |
T493C106M025AC6211 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T489C106M025ATE800 vs T493C106M025AC6211 |
T493C106M025BT6222 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T489C106M025ATE800 vs T493C106M025BT6222 |
T493C106M025CB6421 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T489C106M025ATE800 vs T493C106M025CB6421 |
T493C106M025AC6132 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T489C106M025ATE800 vs T493C106M025AC6132 |
T493C106M025CB6113 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T489C106M025ATE800 vs T493C106M025CB6113 |