-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 2.2uF, 2412
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
399-T489C225K050ATE1K7TR-ND
|
DigiKey | CAP TANT SMD Min Qty: 500 Lead time: 17 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.6731 | Buy Now |
DISTI #
80-T489C225K50ATE1K7
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 50V 2.2uF 10% ESR=1700mOhms RoHS: Compliant | 370 |
|
$0.5040 / $1.5100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T489C225K050ATE1K7
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T489C225K050ATE1K7
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 2.2uF, 2412
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2413 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Samacsys Manufacturer | KEMET | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 2.2 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1700 mΩ | |
Height | 2.5 mm | |
Leakage Current | 0.0008 mA | |
Length | 6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 128.4 mA | |
Size Code | 2312 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Shape | J BEND | |
Width | 3.2 mm |
This table gives cross-reference parts and alternative options found for T489C225K050ATE1K7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T489C225K050ATE1K7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T493C225K050AB6121 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T489C225K050ATE1K7 vs T493C225K050AB6121 |
T493C225K050CN6413 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T489C225K050ATE1K7 vs T493C225K050CN6413 |
T493C225K050AT6412 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T489C225K050ATE1K7 vs T493C225K050AT6412 |
T493C225K050BH6213 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T489C225K050ATE1K7 vs T493C225K050BH6213 |
T493C225K050CN6223 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T489C225K050ATE1K7 vs T493C225K050CN6223 |
T493C225K050AM6211 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T489C225K050ATE1K7 vs T493C225K050AM6211 |
T491C225K050AH7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 2.2uF, Surface Mount, 2413, CHIP | KEMET Corporation | T489C225K050ATE1K7 vs T491C225K050AH7280 |
T493C225K050AK6122 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T489C225K050ATE1K7 vs T493C225K050AK6122 |
T493C225K050CH6311 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T489C225K050ATE1K7 vs T493C225K050CH6311 |
T493C225K050BN6412 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T489C225K050ATE1K7 vs T493C225K050BN6412 |