Capacitors
T489D107K006ATE800
KEMET Corporation
Description: Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 100uF, 2917

Overview of T489D107K006ATE800 by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for T489D107K006ATE800 by KEMET Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 93AC2163
Newark 100.uf 6.0V |Kemet T489D107K006ATE800 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 1 $0.9880
  • 1,000 $0.9300
  • 2,000 $0.8790
  • 4,000 $0.7930
  • 6,000 $0.7640
  • 10,000 $0.7350
$0.7350 / $0.9880 Buy Now
DISTI # 399-T489D107K006ATE800TR-ND
DigiKey CAP TANT SMD Min Qty: 500 Lead time: 16 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 500 $0.9276
$0.9276 Buy Now
DISTI # 80-T489D107K06ATE800
Mouser Electronics Tantalum Capacitors - Solid SMD 6.3V 100uF 10% ESR=800mOhms RoHS: Compliant 400
  • 1 $1.9800
  • 10 $1.5200
  • 50 $1.4000
  • 100 $1.1600
  • 500 $0.9270
  • 1,000 $0.8860
  • 2,000 $0.8380
  • 5,000 $0.8190
$0.8190 / $1.9800 Buy Now

CAD Models for T489D107K006ATE800 by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for T489D107K006ATE800 by KEMET Corporation

T489D107K006ATE800
KEMET Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
, 2917
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.21.00.50
Samacsys Manufacturer
KEMET
Additional Feature
ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
Capacitance
100 µF
Capacitor Type
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
ESR
800 mΩ
Height
2.8 mm
Leakage Current
0.0047 mA
Length
7.3 mm
Mounting Feature
SURFACE MOUNT
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
TR, EMBOSSED PLASTIC, 7 INCH
Polarity
POLARIZED
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
6.3 V
Ripple Current
173.2 mA
Size Code
2917
Surface Mount
YES
Tan Delta
0.08
Terminal Shape
J BEND
Width
4.3 mm
Want to compare parts?
  1. T489D107K006ATE800
    KEMET Corporation
    Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 100uF, 2917
    VS

Alternate Parts for T489D107K006ATE800

This table gives cross-reference parts and alternative options found for T489D107K006ATE800. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T489D107K006ATE800, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
T496D107K006BK61207280 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 100uF, 2917 KEMET Corporation T489D107K006ATE800 vs T496D107K006BK61207280
T493D107K006CM63207280 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2917, CHIP KEMET Corporation T489D107K006ATE800 vs T493D107K006CM63207280
T493D107K006BT63207640 Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation T489D107K006ATE800 vs T493D107K006BT63207640
T493D107K006CC62207610 Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation T489D107K006ATE800 vs T493D107K006CC62207610
T493D107K006CH621C7280 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2917, CHIP KEMET Corporation T489D107K006ATE800 vs T493D107K006CH621C7280
T496D107K006DC61207640 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 100uF, 2917, KEMET Corporation T489D107K006ATE800 vs T496D107K006DC61207640
T496D107K006BK6110 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 100uF, 2917 KEMET Corporation T489D107K006ATE800 vs T496D107K006BK6110
T493D107K006CH611CWAFL Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 100uF, 2917, KEMET Corporation T489D107K006ATE800 vs T493D107K006CH611CWAFL
T493D107K006CK642C7640 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 100uF, 2917, KEMET Corporation T489D107K006ATE800 vs T493D107K006CK642C7640
T496D107K006CH6220 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 100uF, 2917 KEMET Corporation T489D107K006ATE800 vs T496D107K006CH6220

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for T489D107K006ATE800 by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: T489D107K006ATE800 by KEMET Corporation

Select Manufacturer
Which Manufacturer of T489D107K006ATE800 would you like to use for your alert(s)?
  • Please alert me when T489D107K006ATE800 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for T489D107K006ATE800 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for T489D107K006ATE800 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for T489D107K006ATE800 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for T489D107K006ATE800.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare T489D107K006ATE800 by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: