Capacitors
T489D685K035ATE1K3
KEMET Corporation
Description: Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 6.8uF, 2917

Overview of T489D685K035ATE1K3 by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for T489D685K035ATE1K3 by KEMET Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 93AC2217
Newark 6.80Uf 35.0V |Kemet T489D685K035ATE1K3 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 1 $0.5800
  • 1,000 $0.5570
  • 2,000 $0.5060
  • 4,000 $0.4540
  • 6,000 $0.4380
  • 10,000 $0.4290
$0.4290 / $0.5800 Buy Now
DISTI # 399-T489D685K035ATE1K3TR-ND
DigiKey CAP TANT SMD Min Qty: 500 Lead time: 16 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 500 $0.5529
$0.5529 Buy Now
DISTI # 80-T489D685K35ATE1K3
Mouser Electronics Tantalum Capacitors - Solid SMD 35V 6.8uF 10% ESR=1300mOhms RoHS: Compliant 0
  • 1 $0.9900
  • 10 $0.7970
  • 100 $0.6510
  • 500 $0.5520
  • 1,000 $0.5140
  • 2,500 $0.4870
  • 5,000 $0.4760
  • 10,000 $0.4640
$0.4640 / $0.9900 Order Now

CAD Models for T489D685K035ATE1K3 by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for T489D685K035ATE1K3 by KEMET Corporation

T489D685K035ATE1K3
KEMET Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
, 2917
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.21.00.50
Samacsys Manufacturer
KEMET
Additional Feature
ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
Capacitance
6.8 µF
Capacitor Type
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
ESR
1300 mΩ
Height
2.8 mm
Leakage Current
0.0018 mA
Length
7.3 mm
Mounting Feature
SURFACE MOUNT
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
TR, EMBOSSED PLASTIC, 7 INCH
Polarity
POLARIZED
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
35 V
Ripple Current
136 mA
Size Code
2917
Surface Mount
YES
Tan Delta
0.06
Terminal Shape
J BEND
Width
4.3 mm
Want to compare parts?
  1. T489D685K035ATE1K3
    KEMET Corporation
    Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 6.8uF, 2917
    VS

Alternate Parts for T489D685K035ATE1K3

This table gives cross-reference parts and alternative options found for T489D685K035ATE1K3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T489D685K035ATE1K3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
267M3502685KR Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 6.8uF, Surface Mount, 2218, CHIP Matsuo Electric Co Ltd T489D685K035ATE1K3 vs 267M3502685KR
TBJD685K035CFMT0724 Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 6.8uF, 2917, Kyocera AVX Components T489D685K035ATE1K3 vs TBJD685K035CFMT0724
T493D685K035BT6110WAFL Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation T489D685K035ATE1K3 vs T493D685K035BT6110WAFL
TBJD685K035CWLB0H45 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 6.8uF, 2917 Kyocera AVX Components T489D685K035ATE1K3 vs TBJD685K035CWLB0H45
T493D685K035CT6111 Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation T489D685K035ATE1K3 vs T493D685K035CT6111
TBJD685K035CSLZT724 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 6.8uF, 2917, Kyocera AVX Components T489D685K035ATE1K3 vs TBJD685K035CSLZT724
T496D685K035BC61107610 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 6.8uF, 2917, KEMET Corporation T489D685K035ATE1K3 vs T496D685K035BC61107610
TBJD685K035CRSCT723 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 6.8uF, 2917, Kyocera AVX Components T489D685K035ATE1K3 vs TBJD685K035CRSCT723
TBJD685K035CRLZTH24 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 6.8uF, 2917, Kyocera AVX Components T489D685K035ATE1K3 vs TBJD685K035CRLZTH24
TBJD685K035CLMZT023 Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 6.8uF, 2917, Kyocera AVX Components T489D685K035ATE1K3 vs TBJD685K035CLMZT023

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for T489D685K035ATE1K3 by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: T489D685K035ATE1K3 by KEMET Corporation

Select Manufacturer
Which Manufacturer of T489D685K035ATE1K3 would you like to use for your alert(s)?
  • Please alert me when T489D685K035ATE1K3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for T489D685K035ATE1K3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for T489D685K035ATE1K3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for T489D685K035ATE1K3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for T489D685K035ATE1K3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare T489D685K035ATE1K3 by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: