Part Details for T49/M by Vector Electronics & Technology Inc
Overview of T49/M by Vector Electronics & Technology Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T49/M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38F1331
|
Newark | Terminal, Wrap Post, Accessory Type:Trifurcated Klipwrap Terminal, For Use With:Breadboard & Prototype Boards, Connector Type:Wrap Post Terminal, Contact Plating:Tin Plated Contacts, Insulator Material:Uninsulated, Length:0.73" Rohs Compliant: Yes |Vector Electronics T49/M Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: Pack | 0 |
|
$109.4700 / $165.5400 | Buy Now |
DISTI #
V1076-ND
|
DigiKey | TERMINAL WW KLIPWRAP 1000PCS/PKG Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$121.3516 / $152.8100 | Buy Now |
DISTI #
574-T49/M
|
Mouser Electronics | Terminals 1000 PER PKG RoHS: Compliant | 0 |
|
$112.9100 | Order Now |
DISTI #
70219582
|
RS | Terminal, 0.042 in., 0.025 in., T49 | Vector Electronics & Technology T49/M RoHS: Not Compliant Min Qty: 1 Package Multiple: 1000 Container: Package | 0 |
|
$128.8100 / $144.7300 | RFQ |
|
Onlinecomponents.com | Contact PIN Wire Wrap ST Thru-Hole |
3 In Stock |
|
$112.0900 / $141.9700 | Buy Now |
|
Quest Components | TERMINAL WW KLIPWRAP 1000PCS/PKG | 12 |
|
$166.7900 / $192.4500 | Buy Now |