-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 1206, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AH0053
|
Newark | Cap, 47Uf, 10V, Tant, Case A Rohs Compliant: Yes |Kemet T490A476M010ATE1K0 Min Qty: 2000 Package Multiple: 1 Date Code: 1 Container: Reel | 2000 |
|
$0.2740 / $0.2850 | Buy Now |
DISTI #
06AC6488
|
Newark | Cap, 47Μf, 10V, 20%, Capacitance:47Μf, Voltage Rating:10V, Tantalum Capacitor Case:1206 [3216 Metric], Product Range:T490 Series, Capacitance Tolerance:± 20%, Operating Temperature Min:-55°C, Operating Temperature Max:125°C, Rohs Compliant: Yes |Kemet T490A476M010ATE1K0 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1469 |
|
$0.2250 | Buy Now |
DISTI #
23AJ4742
|
Newark | Cap, 47Uf, 10V, Tant, Case A, Capacitance:47Μf, Voltage(Dc):10V, Capacitor Case/Package:1206 [3216 Metric], Capacitance Tolerance:± 20%, Esr:1Ohm, Manufacturer Size Code:A, Failure Rate:-, Ripple Current:274Ma, Product Length:3.2Mmrohs Compliant: Yes |Kemet T490A476M010ATE1K0 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3300 / $0.3320 | Buy Now |
DISTI #
399-T490A476M010ATE1K0CT-ND
|
DigiKey | CAP TANT 47UF 20% 10V 1206 Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
5828 In Stock |
|
$0.2632 / $0.8600 | Buy Now |
DISTI #
80-T490A476M10ATE1K
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 10V 47uF 1206 20% ESR=1Ohms RoHS: Compliant | 5806 |
|
$0.2630 / $0.8600 | Buy Now |
DISTI #
T490A476M010ATE1K0
|
TTI | Tantalum Capacitors - Solid SMD 10V 47uF 1206 20% ESR=1Ohms RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel | Americas - 0 |
|
$0.2570 / $0.2720 | Buy Now |
DISTI #
T490A476M010ATE1K0
|
Avnet Asia | Surface Mount Tantalum Capacitor, 47 uF, 10 V, ± 20%, -55 °C, 125 °C, 1206 [3216-18 Metric] (Alt: T490A476M010ATE1K0) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 22 Weeks, 0 Days | 0 |
|
$0.2507 / $0.2559 | Buy Now |
DISTI #
3299638
|
element14 Asia-Pacific | CAP, 47UF, 10V, TANT, CASE A RoHS: Compliant Min Qty: 2000 Container: Reel | 2000 |
|
$0.2720 / $0.2933 | Buy Now |
DISTI #
2688584RL
|
element14 Asia-Pacific | CAP, 47F, 10V, 20% RoHS: Compliant Min Qty: 100 Container: Reel | 1469 |
|
$0.3309 / $0.4688 | Buy Now |
DISTI #
2688584
|
element14 Asia-Pacific | CAP, 47F, 10V, 20% RoHS: Compliant Min Qty: 10 Container: Cut Tape | 1469 |
|
$0.3309 / $0.5756 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T490A476M010ATE1K0
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T490A476M010ATE1K0
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Samacsys Manufacturer | KEMET | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 47 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1000 mΩ | |
Height | 1.6 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0047 mA | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 109.6 mA | |
Size Code | 1206 | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Pitch | 0.8 mm | |
Terminal Shape | J BEND | |
Width | 1.6 mm |