Part Details for T491A104K050AT4539 by KEMET Corporation
Overview of T491A104K050AT4539 by KEMET Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T491A104K050AT4539
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
T491A104K050AT4539-ND
|
DigiKey | CAP TANT 0.1UF 10% 50V 1206 Min Qty: 2000 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1390 | Buy Now |
DISTI #
T491A104K050AT4539
|
Avnet Americas | .100UF 50.0V - Tape and Reel (Alt: T491A104K050AT4539) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
$0.1290 / $0.1462 | Buy Now |
DISTI #
80-T491A104K50AT4539
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 50V 0.1uF 10% RoHS: Compliant | 0 |
|
$0.1190 / $0.1300 | Order Now |
DISTI #
T491A104K050AT4539
|
Avnet Americas | .100UF 50.0V - Tape and Reel (Alt: T491A104K050AT4539) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
$0.1290 / $0.1462 | Buy Now |