Part Details for T491A105K016AT7683 by KEMET Corporation
Overview of T491A105K016AT7683 by KEMET Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T491A105K016AT7683
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
T491A105K016AT7683-ND
|
DigiKey | CAP TANT 1UF 10% 16V 1206 Min Qty: 2000 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1114 | Buy Now |
DISTI #
T491A105K016AT7683
|
Avnet Americas | 1.00UF 16.0V - Tape and Reel (Alt: T491A105K016AT7683) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0736 / $0.0835 | Buy Now |
DISTI #
80-T491A105K16AT7683
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 16V 1uF 10% RoHS: Compliant | 0 |
|
$0.0850 / $0.0870 | Order Now |
DISTI #
T491A105K016AT7683
|
Avnet Americas | 1.00UF 16.0V - Tape and Reel (Alt: T491A105K016AT7683) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0736 / $0.0835 | Buy Now |