Capacitors
T491A105K025AH
KEMET Corporation
Description: Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 1206, CHIP

Overview of T491A105K025AH by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for T491A105K025AH by KEMET Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 32K6799
Newark Capacitor,1Uf,25Vdc,10-% Tol,10+% Tol Rohs Compliant: No |Kemet T491A105K025AH RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 1 $0.1860
  • 5,000 $0.1750
  • 10,000 $0.1530
  • 20,000 $0.1360
  • 30,000 $0.1260
  • 50,000 $0.1140
$0.1140 / $0.1860 Buy Now
DISTI # 399-T491A105K025AHCT-ND
DigiKey CAP TANT 1UF 10% 25V 1206 Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 1660
In Stock
  • 1 $0.5200
  • 10 $0.3470
  • 50 $0.2764
  • 100 $0.2283
  • 500 $0.1784
  • 1,000 $0.1516
  • 2,000 $0.1518
  • 4,000 $0.1412
  • 6,000 $0.1359
  • 10,000 $0.1300
  • 14,000 $0.1265
  • 20,000 $0.1231
  • 50,000 $0.1159
$0.1159 / $0.5200 Buy Now
DISTI # T491A105K025AH
Avnet Americas Surface Mount Tantalum Capacitor, 1 uF, 25 V, ± 10%, -55 °C, 125 °C, 1206 [3216-18 Metric] - Tape and Reel (Alt: T491A105K025AH) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Reel 0
  • 2,000 $0.1280
$0.1280 Buy Now
DISTI # 80-T491A105K25AH
Mouser Electronics Tantalum Capacitors - Solid SMD 25V 1.0uF 1206 10% ESR=8Ohms RoHS: Not Compliant 586
  • 1 $0.5200
  • 10 $0.2760
  • 100 $0.1780
  • 1,000 $0.1480
  • 2,000 $0.1160
  • 10,000 $0.1100
$0.1100 / $0.5200 Buy Now
Bristol Electronics   554
RFQ
Quest Components CAPACITOR, TANTALUM, SOLID, POLARIZED, 25V, 1uF, SURFACE MOUNT, 1206 865
  • 1 $0.2160
  • 57 $0.1440
  • 348 $0.1152
$0.1152 / $0.2160 Buy Now
Quest Components CAPACITOR, TANTALUM, SOLID, POLARIZED, 25V, 1uF, SURFACE MOUNT, 1206 800
  • 1 $0.8950
  • 15 $0.4028
  • 125 $0.2685
$0.2685 / $0.8950 Buy Now
DISTI # T491A105K025AH
TTI Tantalum Capacitors - Solid SMD 25V 1.0uF 1206 10% ESR=8Ohms Min Qty: 2000 Package Multiple: 2000 Container: Reel Americas - 10000
In Stock
  • 2,000 $0.1170
  • 4,000 $0.1150
  • 6,000 $0.1130
  • 10,000 $0.1100
$0.1100 / $0.1170 Buy Now
DISTI # T491A105K025AH
Avnet Abacus - Tape and Reel (Alt: T491A105K025AH) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Reel Abacus - 0
Buy Now
DISTI # C1S408402380951
Chip1Stop Capacitor Tantalum Solid RoHS: Not Compliant pbFree: No 1753
  • 1,000 $0.1220
$0.1220 Buy Now

CAD Models for T491A105K025AH by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for T491A105K025AH by KEMET Corporation

T491A105K025AH
KEMET Corporation
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
, 1206
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8532.21.00.50
Factory Lead Time
12 Weeks
Samacsys Manufacturer
KEMET
Additional Feature
ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
Capacitance
1 µF
Capacitor Type
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
ESR
8000 mΩ
Height
1.6 mm
JESD-609 Code
e0
Leakage Current
0.0005 mA
Length
3.2 mm
Mounting Feature
SURFACE MOUNT
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, 7 INCH
Polarity
POLARIZED
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
25 V
Ripple Current
38.8 mA
Size Code
1206
Surface Mount
YES
Tan Delta
0.04
Terminal Finish
TIN LEAD
Terminal Pitch
0.8 mm
Terminal Shape
J BEND
Width
1.6 mm
Want to compare parts?
  1. T491A105K025AH
    KEMET Corporation
    Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 1206, CHIP
    VS

Alternate Parts for T491A105K025AH

This table gives cross-reference parts and alternative options found for T491A105K025AH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T491A105K025AH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TBJA105K025RCLC0024 Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 1uF, 1206, Kyocera AVX Components T491A105K025AH vs TBJA105K025RCLC0024
TBJA105K025RKSZ0824 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 1uF, 1206, Kyocera AVX Components T491A105K025AH vs TBJA105K025RKSZ0824
TBJA105K025CBSD0H24 Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 1uF, 1206, Kyocera AVX Components T491A105K025AH vs TBJA105K025CBSD0H24
TBJA105K025CCSD0724 Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 1uF, 1206, Kyocera AVX Components T491A105K025AH vs TBJA105K025CCSD0724
TBJA105K025RLSZ0900 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 1uF, 1206, Kyocera AVX Components T491A105K025AH vs TBJA105K025RLSZ0900
TBJA105K025CDSD0800 Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 1uF, 1206, Kyocera AVX Components T491A105K025AH vs TBJA105K025CDSD0800
TBJA105K025CEDB0923 Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 1uF, 1206, Kyocera AVX Components T491A105K025AH vs TBJA105K025CEDB0923
TBJA105K025RSSC0H23 Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 1206, CHIP Kyocera AVX Components T491A105K025AH vs TBJA105K025RSSC0H23
TBJA105K025CEDC0H45 Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 1uF, 1206, Kyocera AVX Components T491A105K025AH vs TBJA105K025CEDC0H45
TBJA105K025CELC0045 Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 1uF, 1206, Kyocera AVX Components T491A105K025AH vs TBJA105K025CELC0045

Related Parts for T491A105K025AH

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for T491A105K025AH by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: T491A105K025AH by KEMET Corporation

Select Manufacturer
Which Manufacturer of T491A105K025AH would you like to use for your alert(s)?
  • Please alert me when T491A105K025AH inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for T491A105K025AH alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for T491A105K025AH to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for T491A105K025AH alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for T491A105K025AH.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare T491A105K025AH by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: