Part Details for T491A105M016AT7111 by KEMET Corporation
Overview of T491A105M016AT7111 by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T491A105M016AT7111
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80-T491A105M16AT
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 16V 1uF 20% RoHS: Compliant | 0 |
|
$0.0870 | Order Now |