-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 1uF, Surface Mount, 1206, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
T491A105M035AH
|
Avnet Americas | Cap Tant Solid 1uF 35V A CASE 20% (3.2 X 1.6 X 1.6mm) SMD 3216-18 7.5 Ohm 125°C T/R - Tape and Reel (Alt: T491A105M035AH) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
RFQ | |
DISTI #
T491A105M035AH
|
Avnet Americas | Cap Tant Solid 1uF 35V A CASE 20% (3.2 X 1.6 X 1.6mm) SMD 3216-18 7.5 Ohm 125°C T/R - Tape and Reel (Alt: T491A105M035AH) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T491A105M035AH
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T491A105M035AH
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 1uF, Surface Mount, 1206, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1206 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Samacsys Manufacturer | KEMET | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 1 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 7000 mΩ | |
Height | 1.6 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.0005 mA | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 40 mA | |
Size Code | 1206 | |
Surface Mount | YES | |
Tan Delta | 0.04 | |
Terminal Finish | TIN LEAD | |
Terminal Shape | J BEND | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for T491A105M035AH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T491A105M035AH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJA105M035CSSD0023 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 1uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | T491A105M035AH vs TBJA105M035CSSD0023 |
TBJA105M035CBSD0945 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 1uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | T491A105M035AH vs TBJA105M035CBSD0945 |
TR3A105M035F4000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 1uF, Surface Mount, 1206, CHIP | Vishay Intertechnologies | T491A105M035AH vs TR3A105M035F4000 |
TBJA105M035CRLD0900 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 1uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | T491A105M035AH vs TBJA105M035CRLD0900 |
TBJA105M035CSLD0023 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 1uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | T491A105M035AH vs TBJA105M035CSLD0023 |
TCMIV105AT-LF | CAPACITOR, TANTALUM, SOLID, POLARIZED, 35V, 1uF, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | Cal-Chip Electronics | T491A105M035AH vs TCMIV105AT-LF |
TR3A105M035E4000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 1uF, Surface Mount, 1206, CHIP | Vishay Intertechnologies | T491A105M035AH vs TR3A105M035E4000 |
TR3A105M035C4000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 1uF, Surface Mount, 1206, CHIP | Vishay Intertechnologies | T491A105M035AH vs TR3A105M035C4000 |
293D105X0035A8T | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 1uF, Surface Mount, 1206, CHIP | Vishay Intertechnologies | T491A105M035AH vs 293D105X0035A8T |
TBJA105M035CBLD0745 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 1uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | T491A105M035AH vs TBJA105M035CBLD0745 |