-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 1206, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40K0290
|
Newark | Capacitor,10Uf,6Vdc,10-% Tol,10+% Tol Rohs Compliant: No |Kemet T491A106K006AH Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1140 / $0.1860 | Buy Now |
DISTI #
T491A106K006AH-ND
|
DigiKey | CAP TANT 10UF 10% 6.3V 1206 Min Qty: 2000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1427 | Buy Now |
DISTI #
T491A106K006AH
|
Avnet Americas | Surface Mount Tantalum Capacitor, 10 uF, 6.3 V, ± 10%, -55 °C, 125 °C, 1206 [3216-18 Metric] - Tape and Reel (Alt: T491A106K006AH) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1325 / $0.1501 | Buy Now |
DISTI #
80-T491A106K006AH
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 6.3V 10uF 1206 10% ESR=4Ohms RoHS: Not Compliant | 1900 |
|
$0.1230 / $0.5200 | Buy Now |
DISTI #
T491A106K006AH
|
TTI | Tantalum Capacitors - Solid SMD 6.3V 10uF 1206 10% ESR=4Ohms Min Qty: 2000 Package Multiple: 2000 Container: Reel | Americas - 0 |
|
$0.1140 / $0.1410 | Buy Now |
DISTI #
T491A106K006AH
|
Avnet Abacus | Surface Mount Tantalum Capacitor, 10 uF, 6.3 V, � 10%, -55 �C, 125 �C, 1206 [3216-18 Metric] - Tape and Reel (Alt: T491A106K006AH) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 1550 |
|
$0.2500 / $0.3800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T491A106K006AH
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T491A106K006AH
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 1206, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1206 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | KEMET | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 10 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 4000 mΩ | |
Height | 1.6 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.0006 mA | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 54.8 mA | |
Size Code | 1206 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | TIN LEAD | |
Terminal Pitch | 0.8 mm | |
Terminal Shape | J BEND | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for T491A106K006AH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T491A106K006AH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TA006TCM106KAR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | VENKEL LTD | T491A106K006AH vs TA006TCM106KAR |
07016-009KCB | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | T491A106K006AH vs 07016-009KCB |
293D106X96R3A8T | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 1206, CHIP | Vishay Intertechnologies | T491A106K006AH vs 293D106X96R3A8T |
B45106A1069K208 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 1206, CHIP | KEMET Corporation | T491A106K006AH vs B45106A1069K208 |
B45196H1106K106 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KEMET Corporation | T491A106K006AH vs B45196H1106K106 |
TLESVA0J106K8RE | CAPACITOR, TANTALUM, SOLID, POLARIZED, 6.3V, 10uF, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | TOKIN Corporation | T491A106K006AH vs TLESVA0J106K8RE |
T493A106K006CB612C | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 10uF, 1206, | KEMET Corporation | T491A106K006AH vs T493A106K006CB612C |
TCKOJ106ATLSR800 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 1206, CHIP | Cal-Chip Electronics | T491A106K006AH vs TCKOJ106ATLSR800 |
T491A106K006ZT7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KEMET Corporation | T491A106K006AH vs T491A106K006ZT7280 |
TR3A106K6R3C2000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 1206, CHIP | Vishay Intertechnologies | T491A106K006AH vs TR3A106K6R3C2000 |