Part Details for T491A106K006AS by KEMET Corporation
Overview of T491A106K006AS by KEMET Corporation
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T491A106K006AS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 9052 |
|
RFQ | ||
|
Bristol Electronics | 18881 |
|
RFQ | ||
|
Quest Components | Capacitor, Tantalum, 10uf, 6V, 10±% | 5169 |
|
$0.0546 / $0.1680 | Buy Now |
|
Quest Components | Capacitor, Tantalum, 10uf, 6V, 10±% | 9608 |
|
$0.0800 / $0.4000 | Buy Now |
|
Quest Components | Capacitor, Tantalum, 10uf, 6V, 10±% | 15104 |
|
$0.0735 / $0.4200 | Buy Now |
|
Quest Components | Capacitor, Tantalum, 10uf, 6V, 10±% | 2584 |
|
$0.1260 / $0.4200 | Buy Now |
|
Quest Components | Capacitor, Tantalum, 10uf, 6V, 10±% | 272 |
|
$0.1260 / $0.4200 | Buy Now |
|
Quest Components | Capacitor, Tantalum, 10uf, 6V, 10±% | 6397 |
|
$0.0735 / $0.4900 | Buy Now |
|
Quest Components | Capacitor, Tantalum, 10uf, 6V, 10±% | 7721 |
|
$0.4800 / $1.6000 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 6337 |
|
$0.2500 / $0.3800 | Buy Now |
Part Details for T491A106K006AS
T491A106K006AS CAD Models
T491A106K006AS Part Data Attributes
|
T491A106K006AS
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T491A106K006AS
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 1206, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 10 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 4000 mΩ | |
Height | 1.6 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.0006 mA | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 54.8 mA | |
Size Code | 1206 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | J BEND | |
Width | 1.6 mm |
Alternate Parts for T491A106K006AS
This table gives cross-reference parts and alternative options found for T491A106K006AS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T491A106K006AS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TR3A106K6R3C2000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 1206, CHIP | Vishay Intertechnologies | T491A106K006AS vs TR3A106K6R3C2000 |
T493A106K006CC611C | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 10uF, 1206, | KEMET Corporation | T491A106K006AS vs T493A106K006CC611C |
B45106A1066K807 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 1206, CHIP | KEMET Corporation | T491A106K006AS vs B45106A1066K807 |
T491A106K006ZT7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KEMET Corporation | T491A106K006AS vs T491A106K006ZT7280 |
TR3A106K6R3E2000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 1206, CHIP | Vishay Intertechnologies | T491A106K006AS vs TR3A106K6R3E2000 |
T451A11060JKAP | CAP,TANTALUM / TA2O5,10UF,6.3VDC,10% -TOL,10% +TOL | Fenghua (HK) Electronics Ltd | T491A106K006AS vs T451A11060JKAP |
T452A11060JKP | Tantalum Capacitor, Polarized, Tantalum, 6.3V, 10% +Tol, 10% -Tol, 10uF, 1206 | Fenghua (HK) Electronics Ltd | T491A106K006AS vs T452A11060JKP |
TLESVA0J106K8RE | CAPACITOR, TANTALUM, SOLID, POLARIZED, 6.3V, 10uF, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | TOKIN Corporation | T491A106K006AS vs TLESVA0J106K8RE |
TA006TCM106KAR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | VENKEL LTD | T491A106K006AS vs TA006TCM106KAR |
593D106X96R3A2WE3 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 1206, CHIP | Vishay Intertechnologies | T491A106K006AS vs 593D106X96R3A2WE3 |