Part Details for T491A106K006ZT by KEMET Corporation
Overview of T491A106K006ZT by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T491A106K006ZT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
T491A106K006ZT
|
Avnet Abacus | Cap Tant SMD 10F 10% 6.3V A Case T&R - Tape and Reel (Alt: T491A106K006ZT) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 143 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for T491A106K006ZT
T491A106K006ZT CAD Models
T491A106K006ZT Part Data Attributes
|
T491A106K006ZT
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T491A106K006ZT
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 10 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 4000 mΩ | |
Height | 1.6 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0006 mA | |
Length | 3.2 mm | |
Manufacturer Series | T491 | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED/PUNCHED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 123 mA | |
Series | T491 | |
Size Code | 1206 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | J BEND | |
Width | 1.6 mm |
Alternate Parts for T491A106K006ZT
This table gives cross-reference parts and alternative options found for T491A106K006ZT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T491A106K006ZT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
07016-009KCH | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | T491A106K006ZT vs 07016-009KCH |
TMJA106K006RCQXC | Tantalum Capacitor, Tantalum (dry/solid) | Kyocera AVX Components | T491A106K006ZT vs TMJA106K006RCQXC |
T493A106K006BB64107610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T491A106K006ZT vs T493A106K006BB64107610 |
TBJA106K006RXSB0900 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 10uF, 1206, | Kyocera AVX Components | T491A106K006ZT vs TBJA106K006RXSB0900 |
TBJA106K006RGSB0923 | Tantalum Capacitor, Polarized, Tantalum, 6.3V, 10% +Tol, 10% -Tol, 10uF, 1206, | Kyocera AVX Components | T491A106K006ZT vs TBJA106K006RGSB0923 |
T493A106K006BC64207610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T491A106K006ZT vs T493A106K006BC64207610 |
07016-009KCB6C | Tantalum Capacitor, Polarized, Tantalum, 6.3V, 10% +Tol, 10% -Tol, 10uF, 1206, | KEMET Corporation | T491A106K006ZT vs 07016-009KCB6C |
TBJA106K006JASZ0823 | Tantalum Capacitor, Polarized, Tantalum, 6.3V, 10% +Tol, 10% -Tol, 10uF, 1206, | Kyocera AVX Components | T491A106K006ZT vs TBJA106K006JASZ0823 |
T493A106K006CT641A7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KEMET Corporation | T491A106K006ZT vs T493A106K006CT641A7280 |
T493A106K006CT631B7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KEMET Corporation | T491A106K006ZT vs T493A106K006CT631B7280 |