There are no models available for this part yet.
Overview of T491A106K010ZT by KEMET Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for T491A106K010ZT by KEMET Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 1412 |
|
RFQ | ||||
Quest Components | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10 V, 10 uF, SURFACE MOUNT, 1206 | 1184 |
|
$0.3000 / $1.0000 | Buy Now | ||
Quest Components | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10 V, 10 uF, SURFACE MOUNT, 1206 | 59 |
|
$0.0900 / $0.1200 | Buy Now | ||
DISTI #
T491A106K010ZT
|
Avnet Abacus | Cap Tant SMD 10F 10% 10V A Case T&R - Tape and Reel (Alt: T491A106K010ZT) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 143 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
CAD Models for T491A106K010ZT by KEMET Corporation
Part Data Attributes for T491A106K010ZT by KEMET Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
KEMET ELECTRONICS CORP
|
Package Description
|
, 1206
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.21.00.50
|
Samacsys Manufacturer
|
KEMET
|
Capacitance
|
10 µF
|
Capacitor Type
|
TANTALUM CAPACITOR
|
Dielectric Material
|
TANTALUM (DRY/SOLID)
|
ESR
|
4000 mΩ
|
Height
|
1.6 mm
|
JESD-609 Code
|
e3
|
Leakage Current
|
0.001 mA
|
Length
|
3.2 mm
|
Manufacturer Series
|
T491
|
Mounting Feature
|
SURFACE MOUNT
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TR, EMBOSSED/PUNCHED PLASTIC, 7 INCH
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
10 V
|
Reference Standard
|
AEC-Q200
|
Ripple Current
|
123 mA
|
Series
|
T491
|
Size Code
|
1206
|
Surface Mount
|
YES
|
Tan Delta
|
0.06
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Shape
|
J BEND
|
Width
|
1.6 mm
|
Alternate Parts for T491A106K010ZT
This table gives cross-reference parts and alternative options found for T491A106K010ZT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T491A106K010ZT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
07016-028KCB6A | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 10uF, 1206, | KEMET Corporation | T491A106K010ZT vs 07016-028KCB6A |
TBJA106K010CXDB0923 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 10uF, 1206, | Kyocera AVX Components | T491A106K010ZT vs TBJA106K010CXDB0923 |
T493A106K010CB652C7640 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 10uF, 1206, | KEMET Corporation | T491A106K010ZT vs T493A106K010CB652C7640 |
TR3A106K010C1800 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10 V, 10 uF, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | Vishay Sprague | T491A106K010ZT vs TR3A106K010C1800 |
T493A106K010BM64207280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 1206, CHIP | KEMET Corporation | T491A106K010ZT vs T493A106K010BM64207280 |
T493A106K010BC63207610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T491A106K010ZT vs T493A106K010BC63207610 |
TBJA106K010CXSC0H00 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 10uF, 1206, | Kyocera AVX Components | T491A106K010ZT vs TBJA106K010CXSC0H00 |
TBJA106K010RXLZ0823 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 10uF, 1206, | Kyocera AVX Components | T491A106K010ZT vs TBJA106K010RXLZ0823 |
TBJA106K010RFSC0845 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 10uF, 1206, | Kyocera AVX Components | T491A106K010ZT vs TBJA106K010RFSC0845 |
TBJA106K010LXDD0045 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 10uF, 1206, | Kyocera AVX Components | T491A106K010ZT vs TBJA106K010LXDD0045 |