-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 1206, CHIP, HALOGEN FREE EPOXY AND ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
399-8269-1-ND
|
DigiKey | CAP TANT 10UF 10% 16V 1206 Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
163536 In Stock |
|
$0.0867 / $0.4800 | Buy Now |
DISTI #
T491A106K016AT
|
Avnet Americas | Surface Mount Tantalum Capacitor, 10 uF, 16 V, ± 10%, -55 °C, 125 °C, 1206 [3216-18 Metric] - Tape and Reel (Alt: T491A106K016AT) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0852 / $0.0966 | Buy Now |
DISTI #
T491A106K016AT
|
Avnet Americas | Surface Mount Tantalum Capacitor, 10 uF, 16 V, ± 10%, -55 °C, 125 °C, 1206 [3216-18 Metric] - Tape and Reel (Alt: T491A106K016AT) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0909 / $0.1051 | Buy Now |
DISTI #
87H4377
|
Avnet Americas | Surface Mount Tantalum Capacitor, 10 uF, 16 V, ± 10%, -55 °C, 125 °C, 1206 [3216-18 Metric] - Tape and Reel (Alt: 87H4377) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 50 Weeks, 5 Days Container: Reel | 0 |
|
$0.1190 / $0.1230 | Buy Now |
DISTI #
57K1636
|
Avnet Americas | Surface Mount Tantalum Capacitor, 10 uF, 16 V, ± 10%, -55 °C, 125 °C, 1206 [3216-18 Metric] - Product that comes on tape, but is not reeled (Alt: 57K1636) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks, 1 Days Container: Ammo Pack | 1075 Partner Stock |
|
$0.1990 / $0.5400 | Buy Now |
DISTI #
80-T491A106K016
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 16V 10uF 1206 10% ESR=3Ohms RoHS: Compliant | 225832 |
|
$0.0930 / $0.4200 | Buy Now |
DISTI #
70096896
|
RS | 10uF Solid MnO2 Tantalum Electrolytic Capacitor, 16 V dc +/-10%, T491 Series | KEMET T491A106K016AT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 3479 |
|
$0.3140 / $0.4490 | Buy Now |
|
Bristol Electronics | Min Qty: 12 | 1600 |
|
$0.0900 / $0.4500 | Buy Now |
|
Bristol Electronics | 10093 |
|
RFQ | ||
|
Quest Components | CAPACITOR, TANTALUM, SOLID, POLARIZED, 16 V, 10 uF, SURFACE MOUNT, 1206 | 1280 |
|
$0.1200 / $0.6000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T491A106K016AT
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T491A106K016AT
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 1206, CHIP, HALOGEN FREE EPOXY AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 50 Weeks, 5 Days | |
Samacsys Manufacturer | KEMET | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 10 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 3000 mΩ | |
Height | 1.6 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0016 mA | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 63 mA | |
Size Code | 1206 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | J BEND | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for T491A106K016AT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T491A106K016AT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TR3A106K016F1700 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 1206, CHIP | Vishay Intertechnologies | T491A106K016AT vs TR3A106K016F1700 |
B45196H3106K109 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KEMET Corporation | T491A106K016AT vs B45196H3106K109 |
B45016A1069K258 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KEMET Corporation | T491A106K016AT vs B45016A1069K258 |
293D106X9016A8T | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 1206, CHIP | Vishay Intertechnologies | T491A106K016AT vs 293D106X9016A8T |
B45116A1066K258 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KEMET Corporation | T491A106K016AT vs B45116A1066K258 |
T491A106K016AS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 1206, CHIP | KEMET Corporation | T491A106K016AT vs T491A106K016AS |
TMCMA1C106KTRF | CAP,TANTALUM / TA2O5,10UF,16VDC,10% -TOL,10% +TOL | Holy Stone Enterprise Co Ltd | T491A106K016AT vs TMCMA1C106KTRF |
B45198H3106K106 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 1206, CHIP | KEMET Corporation | T491A106K016AT vs B45198H3106K106 |
293D106X9016A2WE3 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 1206, CHIP | Vishay Intertechnologies | T491A106K016AT vs 293D106X9016A2WE3 |
B45116A1069K258 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 1206, CHIP | KEMET Corporation | T491A106K016AT vs B45116A1069K258 |