-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 0.15uF, Surface Mount, 1206, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67R6478
|
Newark | .150Uf 35.0V Rohs Compliant: No |Kemet T491A154K035AH Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1050 / $0.1710 | Buy Now |
DISTI #
T491A154K035AH-ND
|
DigiKey | CAP TANT 0.15UF 10% 35V 1206 Min Qty: 2000 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1311 | Buy Now |
DISTI #
T491A154K035AH
|
Avnet Americas | Cap Tant Solid 0.15uF 35V A CASE 10% (3.2 X 1.6 X 1.6mm) SMD 3216-18 19 Ohm 125°C T/R - Tape and Reel (Alt: T491A154K035AH) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1216 / $0.1379 | Buy Now |
DISTI #
80-T491A154K035AH
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 35V 0.15uF 1206 10% ESR=19ohms RoHS: Not Compliant | 0 |
|
$0.1150 / $0.3600 | Order Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T491A154K035AH
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T491A154K035AH
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 0.15uF, Surface Mount, 1206, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1206 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | KEMET | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 0.15 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 19000 mΩ | |
Height | 1.6 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.0005 mA | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 25.2 mA | |
Size Code | 1206 | |
Surface Mount | YES | |
Tan Delta | 0.04 | |
Terminal Finish | TIN LEAD | |
Terminal Pitch | 0.8 mm | |
Terminal Shape | J BEND | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for T491A154K035AH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T491A154K035AH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJA154K035CSLT0045 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 0.15uF, 1206 | Kyocera AVX Components | T491A154K035AH vs TBJA154K035CSLT0045 |
TBJA154K035CRST0023 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 0.15uF, 1206 | Kyocera AVX Components | T491A154K035AH vs TBJA154K035CRST0023 |
CWR11MB154KZBW | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 0.15uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | T491A154K035AH vs CWR11MB154KZBW |
CWR11MB154KZATR13 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 0.15uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | T491A154K035AH vs CWR11MB154KZATR13 |
TBJA154K035CWST0723 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 0.15uF, 1206 | Kyocera AVX Components | T491A154K035AH vs TBJA154K035CWST0723 |
CWR11MB154KBABULK | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 0.15uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | T491A154K035AH vs CWR11MB154KBABULK |
T451A11541VKB | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 0.15uF, 1206 | Fenghua (HK) Electronics Ltd | T491A154K035AH vs T451A11541VKB |
TA035TCM154KAR-13 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 0.15uF, Surface Mount, 1206, HALOGEN FREE AND ROHS COMPLIANT | VENKEL LTD | T491A154K035AH vs TA035TCM154KAR-13 |
CWR11MC154KZBTR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 0.15uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | T491A154K035AH vs CWR11MC154KZBTR |
TBJA154K035CRST0900 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 0.15uF, 1206 | Kyocera AVX Components | T491A154K035AH vs TBJA154K035CRST0900 |