-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 1206, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93AC2283
|
Newark | 15.0Uf 16.0V Rohs Compliant: No |Kemet T491A156M016AH Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1220 / $0.1980 | Buy Now |
DISTI #
T491A156M016AH-ND
|
DigiKey | CAP TANT 15UF 20% 16V 1206 Min Qty: 2000 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1517 | Buy Now |
DISTI #
T491A156M016AH
|
Avnet Americas | Capacitor Tantalum 15uF 20% 16V 2-Pin Surface Mount - Tape and Reel (Alt: T491A156M016AH) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
$0.1409 / $0.1596 | Buy Now |
DISTI #
80-T491A156M016AH
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 16V 15uF 20% ESR=3.5Ohms RoHS: Not Compliant | 0 |
|
$0.1230 / $0.5500 | Order Now |
DISTI #
T491A156M016AH
|
Avnet Americas | Capacitor Tantalum 15uF 20% 16V 2-Pin Surface Mount - Tape and Reel (Alt: T491A156M016AH) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
$0.1409 / $0.1596 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T491A156M016AH
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T491A156M016AH
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 1206, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1206 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Samacsys Manufacturer | KEMET | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 15 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 3500 mΩ | |
Height | 1.6 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.0024 mA | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 58.4 mA | |
Size Code | 1206 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | TIN LEAD | |
Terminal Pitch | 0.8 mm | |
Terminal Shape | J BEND | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for T491A156M016AH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T491A156M016AH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TCMIC156AT | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 1206, CHIP | Cal-Chip Electronics | T491A156M016AH vs TCMIC156AT |
T491A156M016AGAUTO7280 | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | T491A156M016AH vs T491A156M016AGAUTO7280 |
T491A156M016ATAUTO7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 15uF, 1206 | KEMET Corporation | T491A156M016AH vs T491A156M016ATAUTO7280 |
T491A156M016ANAUTO7280 | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | T491A156M016AH vs T491A156M016ANAUTO7280 |
B45116A1566M258 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KEMET Corporation | T491A156M016AH vs B45116A1566M258 |
TMC1CALTE156MR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | T491A156M016AH vs TMC1CALTE156MR |
TA016TCR156MAR-13 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 1206, ROHS COMPLIANT | VENKEL LTD | T491A156M016AH vs TA016TCR156MAR-13 |
ECST1CY156R | Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 15uF, 1206 | Panasonic Electronic Components | T491A156M016AH vs ECST1CY156R |
TLESVA1C156M8RE | CAPACITOR, TANTALUM, SOLID, POLARIZED, 16V, 15uF, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | TOKIN Corporation | T491A156M016AH vs TLESVA1C156M8RE |
ESVA1C156M | CAPACITOR, TANTALUM, SOLID, POLARIZED, 16V, 15uF, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | TOKIN Corporation | T491A156M016AH vs ESVA1C156M |