-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 2.2uF, Surface Mount, 1206, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57K1662
|
Newark | Tantalum Capacitor, 2.2Uf, 10V, Case A, Reel, Capacitance:2.2Μf, Voltage(Dc):10V, Capacitor Case/Package:1206 [3216 Metric], Capacitance Tolerance:± 10%, Esr:7Ohm, Manufacturer Size Code:A, Failure Rate:-, Ripple Current:97Ma Rohs Compliant: Yes |Kemet T491A225K010AT Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2243 |
|
$0.0870 / $0.0940 | Buy Now |
DISTI #
59M3152
|
Newark | Surface Mount Tantalum Capacitor, T491 Series, 2.2 F, 10%, 10 V, 1206 [3216 Metric], A Rohs Compliant: Yes |Kemet T491A225K010AT Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 7849 |
|
$0.1210 / $0.2580 | Buy Now |
DISTI #
26AC4953
|
Newark | Cap 2.2Uf 10Vdc 10% 3.2 X 1.6 X 1.6Mm Smd 3216-18 Rohs Compliant: Yes |Kemet T491A225K010AT Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0960 / $0.1020 | Buy Now |
DISTI #
87H4379
|
Newark | Tantalum Capacitor, 2.2Uf, 10V, 8 Ohm, 0.1, 3216-18, Full Reel, Capacitance:2.2Μf, Voltage(Dc):10V, Capacitor Case/Package:1206 [3216 Metric], Capacitance Tolerance:± 10%, Esr:7Ohm, Manufacturer Size Code:A, Failure Rate:- Rohs Compliant: Yes |Kemet T491A225K010AT Min Qty: 2000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0830 / $0.0860 | Buy Now |
DISTI #
95W0019
|
Newark | Surface Mount Tantalum Capacitor, T491 Series, 2.2 F, 10%, 10 V, 1206 [3216 Metric], A Rohs Compliant: Yes |Kemet T491A225K010AT Min Qty: 2000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0830 / $0.0860 | Buy Now |
DISTI #
399-3690-1-ND
|
DigiKey | CAP TANT 2.2UF 10% 10V 1206 Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
54111 In Stock |
|
$0.0835 / $0.4600 | Buy Now |
DISTI #
T491A225K010AT
|
Avnet Americas | Surface Mount Tantalum Capacitor, 2.2 uF, 10 V, ± 10%, -55 °C, 125 °C, 1206 [3216-18 Metric] - Tape and Reel (Alt: T491A225K010AT) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0777 / $0.0881 | Buy Now |
DISTI #
T491A225K010AT
|
Avnet Americas | Surface Mount Tantalum Capacitor, 2.2 uF, 10 V, ± 10%, -55 °C, 125 °C, 1206 [3216-18 Metric] - Tape and Reel (Alt: T491A225K010AT) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0829 / $0.0958 | Buy Now |
DISTI #
57K1662
|
Avnet Americas | Surface Mount Tantalum Capacitor, 2.2 uF, 10 V, ± 10%, -55 °C, 125 °C, 1206 [3216-18 Metric] - Product that comes on tape, but is not reeled (Alt: 57K1662) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks, 1 Days Container: Ammo Pack | 0 |
|
$0.1880 / $0.4500 | Buy Now |
DISTI #
87H4379
|
Avnet Americas | Surface Mount Tantalum Capacitor, 2.2 uF, 10 V, ± 10%, -55 °C, 125 °C, 1206 [3216-18 Metric] - Tape and Reel (Alt: 87H4379) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 50 Weeks, 5 Days Container: Reel | 0 |
|
$0.0940 / $0.1000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T491A225K010AT
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T491A225K010AT
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 2.2uF, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 50 Weeks, 5 Days | |
Samacsys Manufacturer | KEMET | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 2.2 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 7000 mΩ | |
Height | 1.6 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0005 mA | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 39 mA | |
Size Code | 1206 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | J BEND | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for T491A225K010AT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T491A225K010AT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
293D225X9010A2TE3 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 2.2uF, Surface Mount, 1206, CHIP | Vishay Intertechnologies | T491A225K010AT vs 293D225X9010A2TE3 |
CWR11FC225KZCTR13 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 2.2uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | T491A225K010AT vs CWR11FC225KZCTR13 |
T493A225K010CB612C | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 2.2uF, 1206, | KEMET Corporation | T491A225K010AT vs T493A225K010CB612C |
CWR11FS225KRA | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10V, 2.2uF, SURFACE MOUNT, 1206, CHIP | KEMET Corporation | T491A225K010AT vs CWR11FS225KRA |
TR3A225K010C1800 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 2.2uF, Surface Mount, 1206, CHIP | Vishay Intertechnologies | T491A225K010AT vs TR3A225K010C1800 |
T451A12251AKP | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 2.2uF, 1206 | Fenghua (HK) Electronics Ltd | T491A225K010AT vs T451A12251AKP |
TBJA225K010CWLT0024 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 2.2uF, 1206 | Kyocera AVX Components | T491A225K010AT vs TBJA225K010CWLT0024 |
CWR11FK225KZCTR13 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 2.2uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | T491A225K010AT vs CWR11FK225KZCTR13 |
CWR11FC225KBCBULK | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 2.2uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | T491A225K010AT vs CWR11FC225KBCBULK |
TBJA225K010CBST0000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 2.2uF, 1206 | Kyocera AVX Components | T491A225K010AT vs TBJA225K010CBST0000 |